Parametric results for: MTAHF520A-1.000KHZ under TCXO

Filter Your Search

11 - 20 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASTX-H12-40.000MHZ-T
Abracon Corporation
$1.1591 Yes Active 40 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 55 MHz 675 kHz 5 ns 6 mA 3.63 V 2.97 V 55/45 % Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC DILCC4,.08,65 compliant Clock
ASTX-H12-B-10.000MHZ-I25-T
Abracon Corporation
$1.4064 Yes Active 10 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 2.5 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 5 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC compliant Clock
ASTX-H12-5.000MHZ-I25-T
Abracon Corporation
$1.4064 Yes Active 5 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 5 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC compliant Clock
SIT1552AI-JF-DCC-32.768E
SiTime Corporation
$1.4084 Yes Active 32.768 kHz 10 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 85 °C -40 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock EAR99 8542.39.00.01 SiTime
FOX924B-25.000
Fox Electronics
$1.4600 Yes Obsolete 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock EAR99 Fox
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
$1.4966 Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock EAR99 8542.39.00.01 SiTime
ECS-TXO-2016-33-500-TR
ECS International Inc
$1.5048 Yes Active 50 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 7 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225-100-TR
ECS International Inc
$1.5900 Yes Active 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225-200-TR
ECS International Inc
$1.5900 Yes Active 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS
ECS-TXO-3225-122.8-TR
ECS International Inc
$1.5900 Yes Active 12.288 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS 10 ns NO 10 ns 6 mA 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 LCC4,.1X.12,98/61 YES Gold (Au) 3.2mm x 2.5mm x 1mm ECS INC INTERNATIONAL compliant Clock ECS