Filter Your Search
31 - 40 of 3,534,096 results
|
TXEACCSANF-40.000000
Taitien Electronics Co Ltd
|
$1.7680 | Yes | Yes | Obsolete | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | Sine | ||||
|
FT5HNBPK19.44-T1
Fox Electronics
|
$1.8018 | Yes | Transferred | 19.44 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | |||||||||
|
FT5HNBPK14.7456-T1
Fox Electronics
|
$1.8128 | Yes | Transferred | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Clock | Fox | ||||||||
|
FT5HNBPK12.288-T1
Fox Electronics
|
$1.8128 | Yes | Transferred | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | |||||||||
|
TXEACDSANF-20.000000
Taitien Electronics Co Ltd
|
$1.8248 | Yes | Yes | Obsolete | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | ||||
|
TXEACLSANF-40.000000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Yes | Obsolete | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | Sine | ||||
|
TXEADDSANF-40.000000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Yes | Obsolete | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | unknown | Sine | ||||
|
TXEABDSANF-12.800000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Yes | Obsolete | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | ||||
|
TXEABLSANF-26.000000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Yes | Active | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | ||||
|
TXKADCSANF-26.000000
Taitien Electronics Co Ltd
|
$1.8394 | Yes | Yes | Obsolete | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TAPE AND REEL | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine |