Filter Your Search
21 - 30 of 3,534,096 results
|
SIT5000AI-2E-18VQ-25.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 25 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | TR | 1.7 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
![]() |
TXEABLSANF-24.000000
Taitien Electronics Co Ltd
|
$1.7378 | Yes | Yes | Active | 24 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 1.5 mA | 3.465 V | 2.66 V | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.09X.12,91/67 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||
|
SIT5000AI-8E-33VQ-40.000000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 40 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
SIT5000AI-3E-33VQ-10.000000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 10 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT5000AI-3E-18VQ-26.000000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 26 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | TR | 1.7 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT5000AI-3E-33VQ-20.000000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 20 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT5000AI-8E-28VQ-20.000000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 20 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | TR | 2.7 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
SIT5000AI-3E-33VQ-16.000000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 16 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
SIT5000AI-8E-33VQ-16.368000Y
SiTime Corporation
|
$1.7452 | Yes | Yes | Not Recommended | 16.368 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||||||
|
TXEABLSANF-30.000000
Taitien Electronics Co Ltd
|
$1.7680 | Obsolete | 30 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.465 V | 2.66 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | SMD, 4 PIN |