Parametric results for: m6050 under TCVCXO

Filter Your Search

11 - 20 of 3,534,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT5HNBPK10.0-T1
Fox Electronics
$2.6748 Yes Transferred 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK12.288-T1
Fox Electronics
$2.7981 Yes Transferred 12.288 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
ASVTX-11-A-38.400MHZ-T
Abracon Corporation
$3.4084 Yes Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 50 ppm 40 MHz 10 MHz 800 mV 3.15 V 2.85 V Not Qualified 75 °C -30 °C SURFACE MOUNT 6 CERAMIC LCC6,.1X.13,70/65 YES 3.2mm x 2.5mm x 0.9mm ABRACON LLC compliant Sine ABRACON LCC6,.1X.13,70/65
ASVTX-09-16.000MHZ-T
Abracon Corporation
$3.4432 Yes Yes Obsolete 16 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 8 ppm 44.545 MHz 10 MHz 800 mV 2 mA 3.15 V 2.85 V Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12,146 YES 5.0mm x 3.2mm x 1.5mm ABRACON LLC compliant Sine ABRACON DILCC4,.12,146
7Z-26.000MDS-T
TXC Corporation
$4.0726 Yes Yes Active 26 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TAPE 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.8mm TXC CORP compliant Sine TXC CORPORATION
LFTVXO009915BULK
IQD Frequency Products
$11.6301 Yes Not Recommended 16.384 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009909BULK
IQD Frequency Products
$13.0116 Yes Not Recommended 32.768 MHz 0.9 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009912BULK
IQD Frequency Products
$15.7282 Yes Not Recommended 10 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009917BULK
IQD Frequency Products
$15.9478 Yes Not Recommended 20 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFTVXO009919BULK
IQD Frequency Products
$18.9100 Yes Yes Not Recommended 32.768 MHz 1 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS BULK 2.65 V 650 mV 8 ns NO 5 ppm 8 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD