Parametric results for: SIT3808AC-D2-28EB-32.5079... under Other Oscillators

Filter Your Search

1 - 10 of 1,424,413 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7XZ-32.768KCE-T
TXC Corporation
$0.5985 Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R TXC CORPORATION 2023-03-07 16:10:32 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.30
ASD3-27.000MHZ-NC-T
Abracon Corporation
$0.7436 Yes Active 750 kHz 27 MHz 75 MHz 1.8 V CMOS e4 Not Qualified 85 °C -30 °C SURFACE MOUNT DILCC4,.08,65 YES GOLD OVER NICKEL ABRACON LLC compliant Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 1.8V 4-Pin SMD T/R ABRACON 2023-05-15 15:56:30 3.96 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 DILCC4,.08,65 15.760097 62.40998412 2024-06-27 99 YES 7440-48-4, 7440-02-0, 7440-38-2 [object Object] [object Object],[object Object],[object ... more
ASCO-50.000MHZ-EK-T3
Abracon Corporation
$0.7624 Yes Active 1 MHz 50 MHz 80 MHz 3.3 V CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT SOLCC4,.05,40 YES ABRACON LLC compliant 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 2024-06-27 [object Object] [object Object],[object Object],[object ... more EAR99 e
CB3LV-2I-4M0000
CTS Corporation
$0.7909 Yes Obsolete 1.5 MHz 4 MHz 200 MHz 100 % 50 pF 3.3 V HCMOS/TTL 3.6 V 3 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT DILCC4,.2,200 YES GOLD OVER NICKEL CTS CORP compliant 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 171.497 679.1281200000001 2023-06-14 100 YES 7440-48-4, 7440-02-0 [object Object] [object Object]
ASFL1-32.768MHZ-EK-T
Abracon Corporation
$0.9080 Yes Active 312 kHz 32.768 MHz 133.33 MHz 3.3 V CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT DILCC4,.12 YES ABRACON LLC compliant XTAL OSC XO 32.7680MHZ HCMOS TTL ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 DILCC4,.12 2024-06-27 [object Object] [object Object],[object Object],[object ... more e
ASD1-25.000MHZ-EC-T
Abracon Corporation
$1.0000 Yes Active 750 kHz 25 MHz 75 MHz 3 V CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT DILCC4,.08,65 YES GOLD OVER NICKEL ABRACON LLC compliant .000MHZ, PERIOD JITTER < 25PS ABRACON 2023-05-15 15:56:30 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 DILCC4,.08,65 15.760097 62.40998412 2024-06-27 99 YES 7440-48-4, 7440-02-0, 7440-38-2 [object Object] e
ASTX-H11-24.576MHZ-T
Abracon Corporation
$1.0000 Yes Active 675 kHz 24.576 MHz 55 MHz 3.3 V 6 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES ABRACON LLC compliant 24.576 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -30C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 DILCC4,.1,83 2024-06-27 [object Object] [object Object],[object Object],[object ... more e
7XZ-32.768KCA-T
TXC Corporation
$1.0000 Yes Active 32.768 kHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION 2020-03-16 03:56:49 3.96 Commercial Extended: -10C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.30
ASTX-H12-25.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 675 kHz 25 MHz 55 MHz 3.3 V 5.5 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES ABRACON LLC compliant 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -30C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 DILCC4,.08,65 16.704 66.14784 2024-06-27 100 YES 7440-48-4, 7440-02-0, 7440-38-2 [object Object] [object Object],[object Object],[object ... more e
ASD1-4.000MHZ-EC-T
Abracon Corporation
$1.0000 Yes Active 4 MHz 50 % 15 pF 3 V HCMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 4 mA 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 LCC4,.08X.1,68/52 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 1.0mm ABRACON LLC compliant XTAL OSC XO 4.0000MHZ HCMOS SMD ABRACON 2023-05-15 15:56:30 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 DILCC4,.08,65 15.760097 62.40998412 2024-06-27 99 YES 7440-48-4, 7440-02-0, 7440-38-2 [object Object] e