-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 0.75MHz Min, 75MHz Max, 27MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7459
|
Newark | Oscillator, 0.75Mhz Min, 75Mhz Max, 27Mhz Nom |Abracon ASD3-27.000MHZ-NC-T Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 20000 |
|
$0.4870 / $0.7040 | Buy Now |
DISTI #
2266-ASD3-27.000MHZ-NC-T-ND
|
DigiKey | Oscillator, 0.75MHz Min, 75MHz M Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
ASD3-27.000MHZ-NC-
|
Avnet Americas | Crystal Clock Oscillator 27MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD3-27.000MHZ-NC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0.3743 / $0.4447 | Buy Now | |
DISTI #
65663943
|
Verical | Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 1.8V 4-Pin SMD T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 20000 |
|
$0.2980 / $0.3400 | Buy Now |
DISTI #
ASD3-27.000MHZ-NC-
|
Avnet Americas | Crystal Clock Oscillator 27MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD3-27.000MHZ-NC-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics |
20000 Partner Stock |
|
$0.3743 / $0.4447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASD3-27.000MHZ-NC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD3-27.000MHZ-NC-T
Abracon Corporation
Oscillator, 0.75MHz Min, 75MHz Max, 27MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |