Parametric results for: 1000MBITS under Other Oscillators

Filter Your Search

1 - 10 of 1,424,549 results

All Filters
|
-520-51.37.513.820
-
-84.5-8-1.754.5
-
0.231 0000.232505007501 000
-
28002202401601800
-
0.0051 0000.0052505007501 000
-
0.0 00180.0 001468
-
502005088125163200
-
0.0 8254.020.0 8252.0 5123.0 3564.02
-
12016111520
-
21072285581107
-
11 00012515017501 000
-
201 417.5203697191 0681 417.5
-
0.0032200.00355110165220
-
0.0031 4000.0033507001 0501 400
-
-20250-2048115183250
-
-65150-65-114396150
-
0.0540.052.0254
-
-8.550-8.56.520.535.550
-
-1513.5-15-8-1613.5
-
-163-62-163-112-87-62
-
-5.218-5.20.66.412.218
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
ASD3-27.000MHZ-NC-T
Abracon Corporation
7XZ-32.768KCE-T
TXC Corporation
ASCO-50.000MHZ-EK-T3
Abracon Corporation
CB3LV-2I-4M0000
CTS Corporation
ASE3-25.000MHZ-K-T
Abracon Corporation
ASFL1-32.768MHZ-EK-T
Abracon Corporation
ASE-30.000MHZ-L-C-T
Abracon Corporation
ASTX-H12-25.000MHZ-T
Abracon Corporation
ASFLM1-125.000MHZ-LC-T
Abracon Corporation
ASD1-4.000MHZ-EC-T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Min
Operating Frequency-Nom Operating Frequency-Max
Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
Package Description
Yes Active ABRACON LLC compliant ABRACON
Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
Yes Active ABRACON LLC compliant ABRACON EAR99
Yes Obsolete 1.5 MHz 4 MHz 200 MHz 100 % 50 pF 3.3 V HCMOS/TTL 3.6 V 3 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm CTS CORP compliant
Yes Active 25 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 4 mA 1.89 V 1.71 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON SMD, 4 PIN
Yes Active ABRACON LLC compliant ABRACON
Yes Active 30 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 13 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON SMD, 4 PIN
Yes Active ABRACON LLC compliant ABRACON
Yes Active ABRACON LLC compliant ABRACON
Yes Active 4 MHz 50 % 15 pF 3 V HCMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 4 mA 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 LCC4,.08X.1,68/52 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 1.0mm ABRACON LLC compliant ABRACON DILCC4,.08,65
Compare
ASD3-27.000MHZ-NC-T
Abracon Corporation
$0.5508 Buy Yes Active ABRACON LLC compliant ABRACON
7XZ-32.768KCE-T
TXC Corporation
$0.5985 Buy Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ASCO-50.000MHZ-EK-T3
Abracon Corporation
$0.7615 Buy Yes Active ABRACON LLC compliant ABRACON EAR99
CB3LV-2I-4M0000
CTS Corporation
$0.7909 Buy Yes Obsolete 1.5 MHz 4 MHz 200 MHz 100 % 50 pF 3.3 V HCMOS/TTL 3.6 V 3 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm CTS CORP compliant
ASE3-25.000MHZ-K-T
Abracon Corporation
$0.8725 Buy Yes Active 25 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 4 mA 1.89 V 1.71 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ASFL1-32.768MHZ-EK-T
Abracon Corporation
$0.9080 Buy Yes Active ABRACON LLC compliant ABRACON
ASE-30.000MHZ-L-C-T
Abracon Corporation
$0.9598 Buy Yes Active 30 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 13 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ASTX-H12-25.000MHZ-T
Abracon Corporation
$1.0000 Buy Yes Active ABRACON LLC compliant ABRACON
ASFLM1-125.000MHZ-LC-T
Abracon Corporation
$1.0000 Buy Yes Active ABRACON LLC compliant ABRACON
ASD1-4.000MHZ-EC-T
Abracon Corporation
$1.0000 Buy Yes Active 4 MHz 50 % 15 pF 3 V HCMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 4 mA 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 LCC4,.08X.1,68/52 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 1.0mm ABRACON LLC compliant ABRACON DILCC4,.08,65