Filter Your Search
1 - 10 of 1,425,078 results
|
7XZ-32.768KCE-T
TXC Corporation
|
$0.5626 | Yes | Active | 32.768 kHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | unknown | TXC CORPORATION | |||||||||
|
ECS-3963-240-AU-TR
ECS International Inc
|
$0.6885 | Yes | Active | 1 MHz | 24 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.12 | EAR99 | ||||||||||||||
|
ASD3-27.000MHZ-NC-T
Abracon Corporation
|
$0.7436 | Yes | Active | 750 kHz | 27 MHz | 75 MHz | 1.8 V | 4 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | GOLD OVER NICKEL | ABRACON LLC | compliant | ABRACON | DILCC4,.08,65 | |||||||||||||||
|
CB3LV-2I-4M0000
CTS Corporation
|
$0.7909 | Yes | Obsolete | 1.5 MHz | 4 MHz | 200 MHz | 100 % | 50 pF | 3.3 V | HCMOS/TTL | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | GOLD OVER NICKEL | CTS CORP | compliant | ||||||||||||||
|
ASCO-50.000MHZ-EK-T3
Abracon Corporation
|
$0.8082 | Yes | Active | 1 MHz | 50 MHz | 80 MHz | 3.3 V | 8.5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | EAR99 | |||||||||||||||||
|
ACO-48.000MHZ-EK
Abracon Corporation
|
$1.0000 | Yes | Yes | Active | 320 kHz | 48 MHz | 200 MHz | 5 V | 45 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ABRACON | |||||||||||||||
|
ASEMPC-13.000MHZ-LR-T
Abracon Corporation
|
$1.0000 | Yes | Active | 13 MHz | 25 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6,.1X.12,62/41 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | ABRACON | QFN, 6 PIN | |||||||||||
|
7XZ-32.768KCA-T
TXC Corporation
|
$1.0000 | Yes | Active | 32.768 kHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | unknown | TXC CORPORATION | |||||||||
|
ACO-27.000MHZ-EK
Abracon Corporation
|
$1.0000 | Yes | Active | 320 kHz | 27 MHz | 200 MHz | 5 V | 45 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | |||||||||||||||||
|
ASTX-H12-25.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 675 kHz | 25 MHz | 55 MHz | 3.3 V | 5.5 mA | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | ABRACON LLC | compliant | ABRACON | DILCC4,.08,65 |