Parametric results for: c5808 under Other Oscillators

Filter Your Search

1 - 10 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7XZ-32.768KCE-T
TXC Corporation
$0.5823 Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ASD3-27.000MHZ-NC-T
Abracon Corporation
$0.7436 Yes Active 750 kHz 27 MHz 75 MHz 1.8 V 4 mA e4 Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES GOLD OVER NICKEL ABRACON LLC compliant ABRACON DILCC4,.08,65
ASCO-50.000MHZ-EK-T3
Abracon Corporation
$0.7624 Yes Active 1 MHz 50 MHz 80 MHz 3.3 V 8.5 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON EAR99
CB3LV-2I-4M0000
CTS Corporation
$0.7909 Yes Obsolete 1.5 MHz 4 MHz 200 MHz 100 % 50 pF 3.3 V HCMOS/TTL 3.6 V 3 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT DILCC4,.2,200 YES GOLD OVER NICKEL CTS CORP compliant
ASFL1-32.768MHZ-EK-T
Abracon Corporation
$0.9080 Yes Active 312 kHz 32.768 MHz 133.33 MHz 3.3 V HCMOS/TTL Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES ABRACON LLC compliant ABRACON DILCC4,.12
ACO-48.000MHZ-EK
Abracon Corporation
$1.0000 Yes Yes Active 320 kHz 48 MHz 200 MHz 5 V 45 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC compliant ABRACON
ASD1-25.000MHZ-EC-T
Abracon Corporation
$1.0000 Yes Active 750 kHz 25 MHz 75 MHz 3 V 6 mA e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES GOLD OVER NICKEL ABRACON LLC compliant ABRACON DILCC4,.08,65
ASTX-H11-24.576MHZ-T
Abracon Corporation
$1.0000 Yes Active 675 kHz 24.576 MHz 55 MHz 3.3 V 6 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES ABRACON LLC compliant ABRACON DILCC4,.1,83
7XZ-32.768KCA-T
TXC Corporation
$1.0000 Yes Active 32.768 kHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ASEMPC-13.000MHZ-LR-T
Abracon Corporation
$1.0000 Yes Active 13 MHz 25 % 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY LCC6,.1X.12,62/41 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant ABRACON QFN, 6 PIN