Parametric results for: actx1018-1.000mhz-d15-h6 under Other Oscillators

Filter Your Search

1 - 10 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7XZ-32.768KCE-T
TXC Corporation
$0.5605 Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ASD3-27.000MHZ-NC-T
Abracon Corporation
$0.5766 Yes Active 750 kHz 27 MHz 75 MHz 1.8 V 4 mA e4 Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES GOLD OVER NICKEL ABRACON LLC compliant ABRACON DILCC4,.08,65
ECS-3963-240-AU-TR
ECS International Inc
$0.6885 Yes Active 1 MHz 24 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.12 EAR99
CB3LV-2I-4M0000
CTS Corporation
$0.7909 Yes Obsolete 1.5 MHz 4 MHz 200 MHz 100 % 50 pF 3.3 V HCMOS/TTL 3.6 V 3 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT DILCC4,.2,200 YES GOLD OVER NICKEL CTS CORP compliant
ASCO-50.000MHZ-EK-T3
Abracon Corporation
$0.8082 Yes Active 1 MHz 50 MHz 80 MHz 3.3 V 8.5 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON EAR99
ASEK-1-32.768KHZ-E-J
Abracon Corporation
$0.8878 Active 32.768 kHz 20 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 50 ns NO 50 ns 2.5 mA 2.625 V 2.375 V 40/60 % 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.1X.13,83/65 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant
ASEMPC-13.000MHZ-LR-T
Abracon Corporation
$1.0000 Yes Active 13 MHz 25 % 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY LCC6,.1X.12,62/41 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant ABRACON QFN, 6 PIN
7XZ-32.768KCA-T
TXC Corporation
$1.0000 Yes Active 32.768 kHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ASTX-H12-25.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 675 kHz 25 MHz 55 MHz 3.3 V 5.5 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES ABRACON LLC compliant ABRACON DILCC4,.08,65
ASEMPC-20.000MHZ-LR-T
Abracon Corporation
$1.0000 Yes Active 20 MHz 25 % 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY LCC6,.1X.12,62/41 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant ABRACON QFN, 6 PIN