Filter Your Search
11 - 20 of 173,427 results
|
AOCJYR-10.000MHZ-M5625LF
Abracon Corporation
|
$57.5795 | Yes | Active | 10 MHz | 0.025 % | 3.3 V | LVCMOS | BULK | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
OX4120A-D3-5-10.000-3.3
Raltron Electronics Corporation
|
$76.5877 | Yes | Active | 10 MHz | 0.05 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 13.5 pF | NO | 0.01 ppm | 1.32 W | 3.3V | 400 mA | 3.465 V | 3.135 V | 3.3 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 10.36mm | RALTRON ELECTRONICS CORP | unknown | Clock | |||||
|
AOC2012XAJC-25.0000C
Abracon Corporation
|
$84.0615 | Yes | Active | 25 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | unknown | Clock | ABRACON | DILCC4/14,.5 | ||||
|
AOCJYR-20.000MHZ-M5627LF-T
Abracon Corporation
|
$84.7418 | Yes | Active | 20 MHz | 0.02 % | 3.3 V | LVCMOS | TR, 13 INCH | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AOC1409VAUC-20.0000C
Abracon Corporation
|
$86.6139 | Yes | Active | 20 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | unknown | Clock | ABRACON | DILCC6,.38 | |||
|
AOC2012XAJC-12.8000C
Abracon Corporation
|
$87.8971 | Yes | Active | 12.8 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | unknown | Clock | ABRACON | |||||
|
OX4150A-D3-1-20.000-3.3-7
Raltron Electronics Corporation
|
$90.0993 | Yes | Active | 20 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 15 pF | NO | 0.002 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 3.3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | LCC7(UNSPEC) | YES | 25.7mm x 22.3mm x 13mm | RALTRON ELECTRONICS CORP | unknown | Clock | LCC7(UNSPEC) | |||||
|
AOC2012XAJC-19.4400C
Abracon Corporation
|
$90.6731 | Yes | Active | 19.44 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | unknown | Clock | ABRACON | |||||
|
OX4150A-LZ-1-25.000-3.3-7
Raltron Electronics Corporation
|
$90.9486 | Yes | Active | 25 MHz | 0.01 % | 3.3 V | HCMOS | 0.1 PPM/FIRST YEAR | 15 pF | NO | 0.002 ppm | 1.1 W | 3.3V | 333.333 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 70 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | 25.4mm x 22.0mm x 12.8mm | RALTRON ELECTRONICS CORP | unknown | Clock | DILCC7,1,350/300/200 | |||||
|
AOC2012XAJC-10.0000C
Abracon Corporation
|
$92.3229 | Yes | Active | 10 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | unknown | Clock | ABRACON |