Parametric results for: ox-1700-bat-1080-10m00000... under OCXO

Filter Your Search

1 - 10 of 173,426 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OX-6011-EAE-1080-20M000
Microchip Technology Inc
$24.2787 Yes Active LVCMOS MICROCHIP TECHNOLOGY INC unknown Clock Microchip
AOCJYR-24.576MHZ-M5834LF
Abracon Corporation
$37.6307 Yes Active 24.576 MHz 0.025 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
AOCJYR-10.000MHZ-M5625LF
Abracon Corporation
$46.4792 Yes Active 10 MHz 0.025 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
SIT5711AI-KW-33E-20.000000F
SiTime Corporation
$48.1265 Yes Not Recommended 20 MHz 0.005 % 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 0.00025 PPM/DAY NO 3.3V 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 10 YES 9mm x 7mm x 6.28mm SITIME CORP unknown Clock SiTime SMD, 10 PIN
AOCJYR-12.800MHZ-M5649LF
Abracon Corporation
$48.8538 Yes Active 12.8 MHz 0.02 % 3.3 V LVCMOS BULK 1 PPM/FIRST YEAR 10 pF NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 85 °C -40 °C SURFACE MOUNT 4 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
OX-401-9016-20M000
Microchip Technology Inc
$50.1024 Yes Active MICROCHIP TECHNOLOGY INC compliant Clock Microchip SMD, 4 PIN
OX-221-0105-20M000
Microchip Technology Inc
$56.8942 Yes Active 20 MHz 0.002 % 3.3 V LVCMOS 0.06 PPM/YEAR 13.5 pF NO 0.002 ppm 1.32 W 3.3V 3.47 V 3.14 V 3.96 W 5 Minute 85 °C -40 °C SURFACE MOUNT 7 METAL YES 25.4mm x 22.0mm x 12.1mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip SMD, 7 PIN
OX-221-9133-24M576
Microchip Technology Inc
$56.8942 Yes Active 24.576 MHz 0.001 % 3.3 V LVCMOS 0.06 PPM/YEAR 13.5 pF NO 0.002 ppm 1.32 W 3.3V 3.47 V 3.14 V 3.96 W 5 Minute 85 °C -40 °C SURFACE MOUNT 7 METAL YES 25.4mm x 22.0mm x 12.1mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip SMD, 7 PIN
AOC1409VAUC-20.0000T5
Abracon Corporation
$67.9850 Yes Active 20 MHz 0.01 % 3.3 V CMOS 0.1 PPM/FIRST YEAR 13.5 pF NO 0.005 ppm 1 W 3.3V 289 mA 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.38 YES 14.9mm x 9.7mm x 7.0mm ABRACON LLC unknown Clock ABRACON DILCC6,.38
OX4120A-D3-5-10.000-3.3
Raltron Electronics Corporation
$72.2959 Yes Active 10 MHz 0.05 % 3.3 V LVCMOS 0.3 PPM/FIRST YEAR 13.5 pF NO 0.01 ppm 1.32 W 3.3V 400 mA 3.465 V 3.135 V 3.3 W 5 Minute 85 °C -40 °C THROUGH HOLE MOUNT 14 DIP4/14,.3 NO 20.8mm x 13.2mm x 10.36mm RALTRON ELECTRONICS CORP unknown Clock RALTRON