Filter Your Search
21 - 30 of 173,427 results
|
AOCJY3-10.000MHZ-E-SW
Abracon Corporation
|
$93.1151 | Yes | Active | 10 MHz | 0.01 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.5 PPM/10 YEAR | 3.3 V | NO | 0.002 ppm | 1.2 W | 796 mV | 3.3V | -155 dBc/Hz | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | DIP5/6,.75,375 | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | compliant | Sine | ABRACON | |||||||
|
SIT5711AI-KW-33E-20.000000F
SiTime Corporation
|
$134.3313 | Yes | Not Recommended | 20 MHz | 0.005 % | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 0.00025 PPM/DAY | NO | 3.3V | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 9mm x 7mm x 6.28mm | SITIME CORP | unknown | Clock | SiTime | SMD, 10 PIN | |||||||||||||||
|
SIT5711AI-KW-33E-10.000000F
SiTime Corporation
|
$149.3740 | Not Recommended | 10 MHz | 0.005 % | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 0.23 PPM/FIRST YEAR | 15 pF | NO | 0.0003 ppm | 1.1 W | 3.3V | 333.333 mA | 3.465 V | 3.135 V | 2.3 W | 2.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 10 | DILCC10,.28,59 | YES | 9.0mm x 7.0mm x 6.19mm | SITIME CORP | unknown | Clock | SiTime | SMD, 10 PIN | |||||||||
|
OX4128A-D3-0.5-20.000-3.3
Raltron Electronics Corporation
|
$158.2477 | Yes | Active | 20 MHz | 0.005 % | 3.3 V | HCMOS | 0.1 PPM/FIRST DAY | 15 pF | NO | 0.002 ppm | 1.98 W | 3.3V | 600 mA | 3.465 V | 3.135 V | 3.3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 14 | DILCC6/14,.5 | YES | 20.4mm x 12.7mm x 15.0mm | RALTRON ELECTRONICS CORP | unknown | Clock | |||||||||||
|
AOCTQ5-X-10.000MHZ-I5
Abracon Corporation
|
$161.5405 | Yes | Active | 10 MHz | 0.005 % | 5 V | CMOS | 0.05 PPM/YEAR | 15 pF | NO | 0.003 ppm | 1.6 W | 5V | 5.25 V | 4.75 V | 5 W | 10 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.0mm x 27.0mm x 12.1mm | ABRACON LLC | compliant | Clock | ABRACON | DIP5/6,1,350 | ||||||||||
|
AOCJY3-10.000MHZ-F
Abracon Corporation
|
$173.0237 | Active | AOCJY3 | CMOS | ABRACON CORP | unknown | Clock | ABRACON | |||||||||||||||||||||||||||||||
|
AOCTQ5-X-10.000MHZ-M5
Abracon Corporation
|
$194.6127 | Yes | Active | 10 MHz | 0.005 % | 5 V | CMOS | 0.05 PPM/YEAR | 15 pF | NO | 0.003 ppm | 1.6 W | 5V | 5.25 V | 4.75 V | 5 W | 10 Minute | 85 °C | -55 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.0mm x 27.0mm x 12.1mm | ABRACON LLC | compliant | Clock | ABRACON | DIP5/6,1,350 | ||||||||||
|
AOCJY3-40.000MHZ-E
Abracon Corporation
|
$196.6187 | Active | AOCJY3 | CMOS | ABRACON CORP | unknown | Clock | ABRACON | |||||||||||||||||||||||||||||||
|
AOCJY3-10.000MHZ-E
Abracon Corporation
|
$196.6187 | Active | AOCJY3 | CMOS | ABRACON CORP | unknown | Clock | ABRACON | |||||||||||||||||||||||||||||||
|
OX6551A-D3-10-100.000-5
Raltron Electronics Corporation
|
$281.3274 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | 0.08 PPM/FIRST YEAR | 3 V | NO | 0.001 ppm | 1.3 W | 1.416 V | 5V | -145 dBc/Hz | 260 mA | 5.25 V | 4.75 V | 3 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | DIP5/6,.6,300 | NO | 22.0mm x 22.0mm x 11.5mm | RALTRON ELECTRONICS CORP | compliant | Sine |