Parametric results for: 150bsc under OCXO

Filter Your Search

41 - 50 of 173,427 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EX-4001-DAA-2576-10M0000000
Microsemi Corporation
Check for Price Transferred 10 MHz 0.25 % 5 V HCMOS 0.2 PPM/FIRST YEAR 15 pF NO 0.015 ppm 350 mW 5 V 5.25 V 4.75 V 1.5 W 2 Minute 85 °C -55 °C SURFACE MOUNT YES 20.32mm x 12.7mm x 8.9mm MICROSEMI CORP compliant Clock
EX-4010-EEE-3086-10M0000000
Microsemi Corporation
Check for Price Transferred 10 MHz 0.03 % 1 kHz 50 Ω 3.3 V SINE TR 0.1 PPM/YEAR NO 0.005 ppm 250 mW 1.125 V 3.3V -160 dBc/Hz 3.46 V 3.14 V 1.5 W 1 Minute 85 °C -40 °C SURFACE MOUNT 14 YES 20.32mm x 13.46mm x 9.02mm MICROSEMI CORP compliant Sine SMD-14/5
EX-4210-DEP-7581-100M000000
Microsemi Corporation
Check for Price Transferred 100 MHz 0.075 % 1 kHz 50 Ω 5 V SINE TR 0.2 PPM/YEAR NO 0.005 ppm 300 mW 632 mV 5 V -150 dBc/Hz 5.25 V 4.75 V 1.5 W 1 Minute 50 °C SURFACE MOUNT 8 YES 13.46mm x 13.46mm x 9.8mm MICROSEMI CORP compliant Sine
EX-4211-EEE-7581-20M0000000
Microsemi Corporation
Check for Price Transferred 20 MHz 0.075 % 50 Ω 3.3 V SINE TR 0.2 PPM/YEAR NO 0.005 ppm 250 mW 632 mV 3.3 V 3.46 V 3.14 V 1.5 W 1 Minute 85 °C -40 °C THROUGH HOLE MOUNT NO 13.46mm x 13.46mm x 9.91mm MICROSEMI CORP compliant Sine
OX-1741-BAE-1082-5M00000000
Vectron International
Check for Price Yes Yes Transferred 5 MHz 0.01 % 12 V HCMOS 0.1 PPM/FIRST YEAR 15 pF NO 0.002 ppm 1.8 W 12V 12.6 V 11.4 V 3.5 W 5 Minute 85 °C -40 °C SURFACE MOUNT 13 YES 37.0mm x 27.0mm x 20.3mm VECTRON INTERNATIONAL compliant Clock SMD, 13 PIN
CO-718SA28WAT10MHZ
Dover Corporation
Check for Price Obsolete 10 MHz 0.02 % 1 kHz 50 Ω 15 V SINE OPTIONAL SUPPLY VOLTAGE 12V TO 24V; SC/IT CUT CRYSTAL 0.1 PPM/YEAR YES 0.2 ppm 2 W 1.4142 V 15V -145 dBc/Hz 4 W 35 °C 15 °C CHASSIS MOUNT NO 51mm x 51mm x 25.4mm DOVER TECHNOLOGIES CO unknown Sine
OX-1701-BED-2080-80M0000000
Vectron International
Check for Price Transferred 80 MHz 0.02 % 50 Ω 12 V SINE NO 0.005 ppm 1 W 1.589 V 12 V 12.6 V 11.4 V 3.5 W 5 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 36.1mm x 27.2mm x 13.5mm VECTRON INTERNATIONAL compliant Sine
VFT14AF58L5-10MHZ
CTS Valpey Corporation
Check for Price No Obsolete 10 MHz 0.05 % 5 V HCMOS/TTL SC-CUT CRYSTAL 0.001 PPM/DAY 10 KOHM, 15 pF NO 0.005 ppm 100 mW 5V 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT NO 20.32mm x 14.0mm x 10.0mm CTS VALPEY CORP unknown Clock
VFT8SE27L510MHZ
CTS Valpey Corporation
Check for Price No Obsolete 10 MHz 0.28 % 5 V HCMOS/TTL SC-CUT CRYSTAL 0.001 PPM/DAY 10 KOHM, 15 pF NO 0.005 ppm 100 mW 5V 5.25 V 4.75 V 70 °C -30 °C THROUGH HOLE MOUNT 8 NO 14.3mm x 10.0mm CTS VALPEY CORP unknown Clock
VFOV504-TGDANH-150MHZ
CTS Corporation
Check for Price Yes Obsolete 150 MHz 0.05 % 5 V HCMOS 0.5 PPM/YEAR 10 KOHM, 5 pF NO 0.005 ppm 230 mW 5V 5.25 V 4.75 V 1.5 W 1.5 Minute 85 °C -40 °C THROUGH HOLE MOUNT 14 DIP4/14,.6.300 NO 21.6mm x 15.3mm x 10.5mm CTS CORP unknown Clock