Parametric results for: 150ado under OCXO

Filter Your Search

41 - 50 of 173,426 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MOEZ3A12005GA-1.000MHZ
MMD
Check for Price Buy No No Transferred 1 MHz 12 V 150 MHz 1 MHz Not Qualified 70 °C THROUGH HOLE MOUNT 5 METAL MODULE,5LEAD,1 NO 35.33mm x 26.97mm x 18.64mm MMD COMPONENTS MODULE,5LEAD,1 compliant Clock
MOEZ3AF3002EA-1.000MHZ
MMD
Check for Price Buy Yes Yes Transferred 1 MHz 3.3 V 150 MHz 1 MHz Not Qualified 80 °C -30 °C THROUGH HOLE MOUNT 5 METAL MODULE,5LEAD,1 NO 35.33mm x 26.97mm x 18.64mm MMD COMPONENTS compliant Clock
OX-1715-EET-4000-10M0000000
Vectron International
Check for Price Buy Yes Transferred 10 MHz 0.0004 % 1 kHz 50 Ω 3.3 V SINE 0.015 PPM/YEAR NO 0.0005 ppm 1.5 W 1.125 V 3.3V -145 dBc/Hz 460 µA 3.465 V 3.135 V 4 W 5 Minute 70 °C SURFACE MOUNT 13 YES 37mm x 27mm x 15.7mm VECTRON INTERNATIONAL compliant Sine
QT4227CH-1.000MHZ
Q-TECH Corporation
Check for Price Buy Obsolete 1 MHz 0.01 % 15 V HCMOS 1.5 PPM/15 YEAR 10 KOHM, 15 pF NO 0.01 ppm 2.7 W 15V 15.75 V 14.25 V 4.8 W 10 Minute 70 °C -20 °C CHASSIS MOUNT NO 50.8mm x 25.4mm x 19.05mm Q-TECH CORP compliant Clock
137TBDNT26M000
CTS Corporation
Check for Price Buy Yes Active 26 MHz 0.05 % 5 V HCMOS BULK 0.5 PPM/YEAR 5 pF NO 0.005 ppm 1 W 5V 5.25 V 4.75 V 2.5 W 5 Minute e4 70 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 20.32mm x 12.71mm x 9.3mm CTS CORP compliant Clock
MOEZ3BF12S010EA-1.000MHZ
MMD
Check for Price Buy Yes Yes Transferred 1 MHz 12 V 150 MHz 1 MHz Not Qualified 80 °C -30 °C THROUGH HOLE MOUNT 5 METAL MODULE,5LEAD,1 NO 35.33mm x 26.97mm x 13.46mm MMD COMPONENTS compliant Clock
HCD380/DPCR50.0MHZ
Golledge Electronics Ltd
Check for Price Buy Active 50 MHz 0.02 % 1 kHz 50 Ω 18 V SINE 0.001 PPM/DAY NO 0.005 ppm 4.5 W 1.416 V 18V -150 dBc/Hz 18.5 V 17.5 V 5 W 10 Minute 60 °C -10 °C THROUGH HOLE MOUNT NO 36.1mm x 27.2mm x 15.5mm GOLLEDGE ELECTRONICS LTD compliant Sine
HCD686/DTGNFREQ
Golledge Electronics Ltd
Check for Price Buy Yes Active 0.003 % 12 V CMOS/TTL 0.1 PPM/YEAR NO 0.001 ppm 1.3 W 20 MHz 5 MHz 12V 12.5 V 11.5 V 10 W 2.25 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 50.8mm x 50.8mm x 24.5mm GOLLEDGE ELECTRONICS LTD compliant Clock
VFT14ASF59S3FREQ
CTS Valpey Corporation
Check for Price Buy No Obsolete 0.005 % 3.3 V HCMOS/TTL 10 KOHM, 15 pF NO 100 mW 180 MHz 4.8 MHz 3.3V 3.465 V 3.135 V 0.583 Minute 85 °C -40 °C SURFACE MOUNT YES 30.48mm x 14.0mm x 10.0mm CTS VALPEY CORP unknown Clock
CFPO-5B236B-C12AFREQ
C-MAC Automotive
Check for Price Buy Transferred 500 % 12 V HCMOS NO 38.88 MHz 4.096 MHz 12V 3.5 W 70 °C -10 °C THROUGH HOLE MOUNT NO 36.0mm x 26.5mm x 12.7mm C-MAC MICROTECHNOLOGY unknown Clock