Filter Your Search
1 - 10 of 780 results
|
OX4150A-D3-1-20.000-3.3-7
Raltron Electronics Corporation
|
$90.0993 | Yes | Active | 20 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 15 pF | NO | 0.002 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 3.3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | LCC7(UNSPEC) | YES | 25.7mm x 22.3mm x 13mm | RALTRON ELECTRONICS CORP | LCC7(UNSPEC) | unknown | Clock | |||||||
|
OX4150A-D3-1-5.000-37
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.01 % | 3.3 V | CMOS | 0.08 PPM/FIRST YEAR | 15 pF | NO | 0.001 ppm | 1.3 W | 3.3V | 393.939 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Clock | ||||||||
|
OX6150A-D1-5-20.000-37
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.05 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 3.3V | -145 dBc/Hz | 108.333 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 75 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Sine | |||||
|
OX6150A-D3-0.5-100.000-55
Raltron Electronics Corporation
|
Check for Price | Yes | Active | RALTRON ELECTRONICS CORP | unknown | Sine | |||||||||||||||||||||||||||||
|
OX4150A-D1-20-100.000-37
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.2 % | 3.3 V | CMOS | 0.08 PPM/FIRST YEAR | 15 pF | NO | 0.001 ppm | 1.3 W | 3.3V | 393.939 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 75 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Clock | ||||||||
|
OX6150A-D3-1-5.000-3
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.01 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 3.3V | -145 dBc/Hz | 108.333 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | Sine | |||||
|
OX4150A-D3-10-5.000-37
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.1 % | 3.3 V | CMOS | 0.08 PPM/FIRST YEAR | 15 pF | NO | 0.001 ppm | 1.3 W | 3.3V | 393.939 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Clock | ||||||||
|
OX6150A-D3-3-20.000-12
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.03 % | 1 kHz | 50 Ω | 12 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 12V | -145 dBc/Hz | 108.333 mA | 12.6 V | 11.4 V | 3 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | RALTRON ELECTRONICS CORP | compliant | Sine | |||||
|
OX6150A-D1-10-5.000-37
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.1 % | 1 kHz | 50 Ω | 3.3 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 3.3V | -145 dBc/Hz | 108.333 mA | 3.465 V | 3.135 V | 3 W | 5 Minute | 75 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Sine | |||||
|
OX6150A-D1-3-5.000-127
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 0.03 % | 1 kHz | 50 Ω | 12 V | SINE | 0.08 PPM/FIRST YEAR | NO | 0.001 ppm | 1.3 W | 1.416 V | 12V | -145 dBc/Hz | 108.333 mA | 12.6 V | 11.4 V | 3 W | 5 Minute | 75 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | RALTRON ELECTRONICS CORP | unknown | Sine |