Filter Your Search
1 - 10 of 173,426 results
|
OX-6011-EAE-1080-20M000
Microchip Technology Inc
|
$24.2787 Buy | Yes | Active | LVCMOS | MICROCHIP TECHNOLOGY INC | unknown | Clock | Microchip | ||||||||||||||||||||||||||
|
AOCJYR-24.576MHZ-M5834LF
Abracon Corporation
|
$42.9627 Buy | Yes | Active | 24.576 MHz | 0.025 % | 3.3 V | LVCMOS | BULK | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
AOCJYR-10.000MHZ-M5625LF
Abracon Corporation
|
$46.4792 Buy | Yes | Active | 10 MHz | 0.025 % | 3.3 V | LVCMOS | BULK | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
SIT5711AI-KW-33E-20.000000F
SiTime Corporation
|
$48.1265 Buy | Yes | Not Recommended | 20 MHz | 0.005 % | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 0.00025 PPM/DAY | NO | 3.3V | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 9mm x 7mm x 6.28mm | SITIME CORP | unknown | Clock | SiTime | SMD, 10 PIN | ||||||||||
|
OX-401-9016-20M000
Microchip Technology Inc
|
$50.1024 Buy | Yes | Active | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | SMD, 4 PIN | ||||||||||||||||||||||||||
|
OX-221-0105-20M000
Microchip Technology Inc
|
$56.8942 Buy | Yes | Active | 20 MHz | 0.002 % | 3.3 V | LVCMOS | 0.06 PPM/YEAR | 13.5 pF | NO | 0.002 ppm | 1.32 W | 3.3V | 3.47 V | 3.14 V | 3.96 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | METAL | YES | 25.4mm x 22.0mm x 12.1mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | SMD, 7 PIN | |||||
|
OX-221-9133-24M576
Microchip Technology Inc
|
$56.8942 Buy | Yes | Active | 24.576 MHz | 0.001 % | 3.3 V | LVCMOS | 0.06 PPM/YEAR | 13.5 pF | NO | 0.002 ppm | 1.32 W | 3.3V | 3.47 V | 3.14 V | 3.96 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | METAL | YES | 25.4mm x 22.0mm x 12.1mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | SMD, 7 PIN | |||||
|
AOC1409VAUC-20.0000T5
Abracon Corporation
|
$67.9850 Buy | Yes | Active | 20 MHz | 0.01 % | 3.3 V | CMOS | 0.1 PPM/FIRST YEAR | 13.5 pF | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | unknown | Clock | ABRACON | DILCC6,.38 | ||||
|
OX4120A-D3-5-10.000-3.3
Raltron Electronics Corporation
|
$71.6774 Buy | Yes | Active | 10 MHz | 0.05 % | 3.3 V | LVCMOS | 0.3 PPM/FIRST YEAR | 13.5 pF | NO | 0.01 ppm | 1.32 W | 3.3V | 400 mA | 3.465 V | 3.135 V | 3.3 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 10.36mm | RALTRON ELECTRONICS CORP | unknown | Clock | RALTRON | |||||
|
AOCJYR-20.000MHZ-M5627LF-T
Abracon Corporation
|
$83.0445 Buy | Yes | Active | 20 MHz | 0.02 % | 3.3 V | LVCMOS | TR, 13 INCH | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON |