Filter Your Search
51 - 60 of 173,427 results
|
AXIOM37-14LN-50-10-3A_REV.1-10.000MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | HCMOS | MATEL | unknown | Clock | |||||||||||||||||||||||||||||||||||||
|
OCXOWS-AR126MHZ
Micro Crystal AG
|
Check for Price | Active | 26 MHz | 0.075 % | 50 Ω | 3.3 V | SINE | TRAY | 0.5 PPM/FIRST YEAR | NO | 0.1 ppm | 396 mW | 502 mV | 3.3 V | 3.45 V | 3.15 V | 1.155 W | 2 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.52mm x 8.6mm | MICRO CRYSTAL AG | compliant | Sine | DIL-14/4 | ||||||||||||||||
|
VFTDR-EE50C2T-5.000MHZ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 5 MHz | 0.0005 % | 12 V | HCMOS/TTL | 10 KOHM, 15 pF | NO | 1.2 W | 12V | 12.6 V | 11.4 V | 2.5 W | 5 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 15.8mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||
|
SCOCXOHSVT-AR110MHZ
Micro Crystal AG
|
Check for Price | Active | 10 MHz | 0.025 % | 1 kHz | 50 Ω | 5 V | SINE | TRAY | 0.3 PPM/FIRST YEAR | NO | 0.1 ppm | 400 mW | 1.002 V | 5 V | -155 dBc/Hz | 5.2 V | 4.8 V | 1.5 W | 1 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.52mm x 8.6mm | MICRO CRYSTAL AG | compliant | Sine | DIL-14/4 | ||||||||||||||
|
I401-915A1F-50.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 0.25 % | 50 Ω | 12 V | SINE | NO | 2.04 W | 710 mV | 12V | 720 mW | 70 °C | THROUGH HOLE MOUNT | 4 | NO | TIN COPPER SILVER OVER NICKEL | 20.7mm x 12.6mm x 10.86mm | ILSI AMERICA LLC | compliant | Sine | ||||||||||||||||||||
|
I405-57513FA-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 0.05 % | 5 V | HCMOS/TTL | 10 TTL, 15 pF | NO | 1.25 W | 5V | 2.5 W | e1 | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Clock | |||||||||||||||||||||||
|
I408-53532FA-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 5 V | HCMOS | 150 MHz | 1 MHz | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,.74,370 | NO | TIN SILVER COPPER | ILSI AMERICA LLC | compliant | Clock | DIP5/6,.74,370 | ||||||||||||||||||||||
|
I408-57533FS-1.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 1 MHz | 0.05 % | 5 V | HCMOS | SC CUT | 15 pF | NO | 1.25 W | 5V | 5.25 V | 4.75 V | 3 W | e1 | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 26.0mm x 26.0mm x 13.5mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||
|
I408-535A5FA-150.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 150 MHz | 0.015 % | 50 Ω | 5 V | SINE | NO | 1.25 W | 1.002 V | 5V | 5.25 V | 4.75 V | 3 W | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 26.0mm x 26.0mm x 13.5mm | ILSI AMERICA LLC | compliant | Sine | |||||||||||||||||||
|
C4530D257SV050RFSC2038.4MHZ
Vectron International
|
Check for Price | Yes | Transferred | C4530 | SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | Sine |