Filter Your Search
11 - 20 of 282,342 results
|
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
|
$34.2152 | Yes | Active | 24.576 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.29,236 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AOC1409XAUC-20.0000T5
Abracon Corporation
|
$67.9850 | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | unknown | Clock | ABRACON | DILCC6,.38 | |||||||||||
|
AOCJY1-100.000MHZ-E-SW
Abracon Corporation
|
$68.4202 | Yes | Active | 100 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | compliant | Sine | ABRACON | DIP4/14,.3 | ||||||||||||||||||
|
AOC2012VAJC-10.0000T1
Abracon Corporation
|
$82.7268 | Yes | Active | 10 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | unknown | Clock | ABRACON | DILCC4/14,.5 | ||||||||||||
|
LFOCXO063804BULK
IQD Frequency Products
|
$87.4300 | Yes | Active | 38.88 MHz | 0.02 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | HCMOS | BULK | 3.3 V | NO | 990 mW | 3.3V | 3.465 V | 3.135 V | 1.98 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 6.5mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||||||
|
AOC1409XAUC-20.0000T1
Abracon Corporation
|
$87.8919 | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | unknown | Clock | ABRACON | SMD, 6 PIN | |||||||||||
|
AOC1409XAUC-20.0000C
Abracon Corporation
|
$88.3603 | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | unknown | Clock | ABRACON | SMD, 6 PIN | |||||||||||
|
AOC2012VAJC-10.0000C
Abracon Corporation
|
$89.2572 | Yes | Active | 10 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | unknown | Clock | ABRACON | SMD, 4 PIN | EAR99 | |||||||||||
|
AOCJY-20.000MHZ-F
Abracon Corporation
|
$89.3681 | Yes | Yes | Active | 20 MHz | 0.03 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 75 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC5/6,1,350 | ||||||
|
AOCJY2-100.000MHZ-E-SW
Abracon Corporation
|
$89.7920 | Yes | Active | 100 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | ABRACON LLC | compliant | Sine | ABRACON | DIP5(UNSPEC) |