Parametric results for: yh1461-b58-5-std-100.0mhz under OCVCXO

Filter Your Search

61 - 70 of 282,341 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY-38.880MHZ-E
Abracon Corporation
$181.2460 Yes Yes Active 38.88 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY-12.800MHZ-E
Abracon Corporation
$188.0154 Yes Yes Active 12.8 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY3-40.000MHZ
Abracon Corporation
$189.6948 Yes Active 40 MHz 0.005 % 0.1 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRAY NO 0.002 ppm 1.2 W 3.3V 3.46 V 3.13 V 3.6 W 3 Minute 50 °C THROUGH HOLE MOUNT 5 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC ROHS COMPLIANT PACKAGE-5/4 compliant Clock ABRACON
AOCJY3-40.000MHZ-SW
Abracon Corporation
$189.6948 Yes Active 40 MHz 0.03 % 1 kHz 0.1 PPM/FIRST YEAR 50 Ω 3.3 V SINE 3.3 V NO 0.002 ppm 1.2 W 796 mV 3.3V -145 dBc/Hz 3.46 V 3.13 V 3.6 W 3 Minute 75 °C -40 °C THROUGH HOLE MOUNT 5 DIP5/6,.75,375 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC compliant Sine
AOCJY2-10.000MHZ-F-SW
Abracon Corporation
$204.7574 Yes Active 10 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Sine ABRACON
AOCJY2-26.000MHZ-F-SW
Abracon Corporation
$204.7574 Yes Active 26 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Sine ABRACON
AOCJY2-100.000MHZ-F-SW
Abracon Corporation
$204.7574 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Sine ABRACON
AOCJY2-40.000MHZ-F
Abracon Corporation
$288.1678 Yes Yes Active 40 MHz 0.03 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 75 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON
VFOV101-UGDEH-5
CTS Valpey Corporation
Check for Price Yes Yes Transferred 5 MHz 0.02 % 0.05 PPM/YEAR 10 KOHM, 15 pF 5 V HCMOS/TTL 4.2 V NO 0.005 ppm 1.2 W 5V 5.25 V 4.75 V 3.5 W 3 Minute 85 °C -40 °C THROUGH HOLE MOUNT 5 NO 20.2mm x 20.2mm x 12.0mm CTS VALPEY CORP unknown Clock
VFOV202-WCDDH-250
CTS Valpey Corporation
Check for Price Yes Yes Transferred 250 MHz 0.005 % 0.05 PPM/YEAR 10 KOHM, 15 pF 5 V HCMOS/TTL 4.3 V NO 0.001 ppm 1.2 W 5V 5.25 V 4.75 V 3.5 W 3 Minute 60 °C -10 °C THROUGH HOLE MOUNT 5 NO 35.4mm x 26.7mm x 12.65mm CTS VALPEY CORP unknown Clock