Filter Your Search
1 - 10 of 9,936,378 results
|
5306H5
Visual Communications Company
|
$0.0020 | Yes | Yes | End Of Life | GREEN | 60 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 563 nm | 50 deg | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 100 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 10.922 mm | 5 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8531.80.90.51 | Visual Communications Company | ||||||||||||
|
L-150A9VS/1EGW
Kingbright
|
$0.0082 | Yes | Yes | Active | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-3 | ||||||||||
|
HSMD-C191
Broadcom Limited
|
$0.0152 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 605 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | ||||||
|
KPHM-1608SECK
Kingbright
|
$0.0171 | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | 0.12 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.65 mm | 450 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||||
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0182 | Yes | Transferred | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | CREE INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |||||||||||||||||
|
KP-2012SRC-PRV
Kingbright
|
$0.0203 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 660 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | ||||||||||||
|
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
|
$0.0219 | Yes | Transferred | NEUTRAL WHITE | 240 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.125 mm | 700 µm | CREE LED INC | compliant | 8541.40.20.00 | 2017-12-05 | |||||||||||||||
|
L128-4080EA3500001
Lumileds
|
$0.0222 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | ||||||||||||||
|
L128-2780EA3500001
Lumileds
|
$0.0229 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | ||||||||||||||
|
HLMP-Y402-G0000
Broadcom Limited
|
$0.0236 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.2 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT PACKAGE-2 |