Part Details for JE2835AWT-00-0000-000A0HG940E by Cree, Inc.
Overview of JE2835AWT-00-0000-000A0HG940E by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835AWT-00-0000-000A0HG940E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 18 | 36000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | 28800 |
|
$0.0488 / $0.3900 | Buy Now | |
DISTI #
2853278RL
|
Farnell | LED, HB, NEUTRAL WHITE, 4000K, 75LM RoHS: Compliant Min Qty: 56000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0211 | Buy Now |
DISTI #
2853278
|
Farnell | LED, HB, NEUTRAL WHITE, 4000K, 75LM RoHS: Compliant Min Qty: 56000 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0211 | Buy Now |
DISTI #
JE2835AWT-00-0000-000A0HG940E-5GBH7-AG
|
Maritex | JE2835AWT-00-0000-000A0HG940E, diode white, CRI min 80, version 3V, flux min. G9 - 69 lm/150mA (in stock H7 - 75 lm/150mA), BIN: 5GB, Voltage BIN: AG, RoHS Min Qty: 1 Package Multiple: 1 | 3585 |
|
$0.0790 / $0.1130 | Buy Now |
Part Details for JE2835AWT-00-0000-000A0HG940E
JE2835AWT-00-0000-000A0HG940E CAD Models
JE2835AWT-00-0000-000A0HG940E Part Data Attributes
|
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-12-05 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.125 mm | |
Viewing Angle | 120 deg |