Parametric results for: vlmo21j2l1-gs08 under Visible LEDs

Filter Your Search

31 - 40 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
VLMY1500-GS08
Vishay Intertechnologies
$0.0346 Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg HIGH RELIABILITY Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 950 µm 350 µm 500 µm VISHAY INTERTECHNOLOGY INC compliant Vishay
VLMO30L1M2-GS08
Vishay Intertechnologies
$0.0351 Yes Active ORANGE 15 mA 2.2 V 1 YES SURFACE MOUNT 19.6 mcd 610 nm 120 deg CLEAR NONDIFFUSED Amber SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR, 7 INCH ROUND Matte Tin (Sn) 2.95 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0358 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
LTL-10233W
Lite-On Semiconductor Corporation
$0.0365 Yes Active GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 40.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 7.2 mm 4.75 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00 EAR99
LTL-4254
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.8 V 1 NO RADIAL MOUNT 90.0 mcd 585 nm 16 deg TRANSPARENT Yellow SINGLE SINGLE COLOR LED T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00
LTL-1CHYE
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.6 V 1 NO RADIAL MOUNT 40.0 mcd 585 nm 45 deg TRANSPARENT IC COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00
LTST-S270KSKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 2 mm 1.15 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant Lite-On 8541.40.20.00 EAR99
LTST-S270KFKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 1.5 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant Lite-On 8541.40.20.00 EAR99 GREEN PACKAGE-2
TLHR6405
Vishay Intertechnologies
$0.0368 Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 14.0 mcd 635 nm 60 deg TINTED DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -40 °C 2 TR, 14 INCH ROUND Tin/Silver (Sn/Ag) 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay GREEN, PLASTIC PACKAGE-2