Parametric results for: L79D-G125-W under Visible LEDs

Filter Your Search

31 - 40 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown 27.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU)
VLMY1500-GS08
Vishay Intertechnologies
$0.0347 Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg HIGH RELIABILITY Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 950 µm 350 µm 500 µm VISHAY INTERTECHNOLOGY INC compliant 27.8 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) Standard LEDs - SMD 0402 YELLOW Non-Diff Vishay 2023-03-07 16:10:32 [object Object] 0.48 13.344 2024-01-23 100 YES 1303-00-0, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
KPTR-3216SURCK
Kingbright
$0.0357 Yes Yes Active HYPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 150.0 mcd 650 nm 120 deg WATER CLEAR Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR RECTANGULAR 3.6 mm 1.05 mm 1.6 mm KINGBRIGHT CORP unknown 27.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) Kingbright KPTR-3216SURCK Red LED, 630 n... more Kingbright 2023-03-07 16:10:32 2024-01-23 DRC Conflict Free CMRT V6.30 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN 8541.40.20.00 e [object Object]
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0362 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 27.8 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more 8541.41.00.00
LTL-10233W
Lite-On Semiconductor Corporation
$0.0365 Yes Active GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 40.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 7.2 mm 4.75 mm LITE-ON TECHNOLOGY CORP not_compliant 27.8 Industrial: -55C to +100C RoHS 2 (2015/863/EU) Standard LEDs - Through Hole Green Lite-On 2023-09-04 09:43:42 2015-12-17 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 8541.40.20.00 e EAR99 25550-51-0
LTL-4254
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.8 V 1 NO RADIAL MOUNT 90.0 mcd 585 nm 16 deg TRANSPARENT Yellow SINGLE SINGLE COLOR LED T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant 27.8 Industrial: -55C to +100C RoHS 2 (2015/863/EU) Lite-On 2020-03-26 17:12:42 2015-12-17 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 8541.40.20.00 25550-51-0
LTL-1CHYE
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.6 V 1 NO RADIAL MOUNT 40.0 mcd 585 nm 45 deg TRANSPARENT IC COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant 27.8 Industrial: -55C to +100C RoHS 2 (2015/863/EU) Yellow 588nm LED Indication - Discrete 2.1V Radial Lite-On 2023-03-07 16:10:32 2015-12-17 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 8541.40.20.00 e 25550-51-0
LTST-S270KSKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 2 mm 1.15 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 27.8 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) Standard LEDs - SMD Yellow Clear 587nm Lite-On 2023-09-23 15:41:51 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more 8541.40.20.00 e [object Object] EAR99
LTST-S270KFKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 1.5 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 27.8 Industrial: -55C to +85C RoHS 2 (2015/863/EU) Lite-On LTST-S270KFKT Orange LED, 605 nm... more Lite-On 2023-03-07 16:10:32 [object Object],[object Object],[object ... more 2.1 58.38 2024-06-27 99 YES 1303-00-0, 50926-11-9, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more GREEN PACKAGE-2 8541.40.20.00 e [object Object] EAR99
FYLS-0805UBC
Foryard
$0.0369 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 27.8 Industrial: -40C to +85C RoHS 2 (2011/65/EU) [object Object],[object Object],[object ... more 8541.41.00.00