Filter Your Search
31 - 40 of 9,936,378 results
|
599-0060-007F
Dialight
|
$0.0356 | Yes | Active | YELLOW GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||
|
KPTR-3216SURCK
Kingbright
|
$0.0357 | Yes | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 650 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 3.6 mm | 1.05 mm | 1.6 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |||||||
|
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
|
$0.0361 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 21.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | ||||||||||||
|
LTL-10233W
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 7.2 mm | 4.75 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||||
|
LTL-4254
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 90.0 mcd | 585 nm | 16 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
LTL-1CHYE
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 585 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||
|
LTST-S270KSKT
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||
|
LTST-S270KFKT
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 1.5 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN PACKAGE-2 | EAR99 | |||
|
599-0160-007F
Dialight
|
$0.0368 | Yes | Active | YELLOW GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 43.0 mcd | 140 deg | NONDIFFUSED | SINGLE | 0.009 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.4 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||
|
FYLS-0805UBC
Foryard
|
$0.0369 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.41.00.00 |