Parametric results for: SPR-39 under Visible LEDs

Filter Your Search

41 - 50 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
599-0160-007F
Dialight
$0.0368 Yes Active YELLOW GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 43.0 mcd 140 deg NONDIFFUSED SINGLE 0.009 cd SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.4 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight
FYLS-0805UBC
Foryard
$0.0369 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.41.00.00
SSL-LX2573SRD
ITW Lumex
$0.0371 Yes Yes Active SUPER RED 25 mA 2.2 V 1 NO RADIAL MOUNT 80.0 mcd 660 nm 110 deg DIFFUSED Red SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED e3 85 °C -40 °C 2 BULK RECTANGULAR TIN 2.54 mm 7 mm 5 mm LUMEX INC compliant 8541.40.20.00 Lumex
OSG80603C1E
OptoSupply Limited
$0.0373 Yes Contact Manufacturer OPTOSUPPLY LTD unknown
LTST-C190KFKT
Lite-On Semiconductor Corporation
$0.0373 Yes Yes Active ULTRA BRIGHT ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.045 cd SINGLE COLOR LED 5 V e3 85 °C -35 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
HSMG-A100-H01J1
Broadcom Limited
$0.0378 Yes Active EMERALD GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 8.0 mcd 558 nm 120 deg HIGH RELIABILITY, SUPPORTS INFRA RED Green SINGLE 0.0028 cd SINGLE COLOR LED 5 V e3 100 °C -55 °C 2 TAPE AND REEL 7" ROUND Tin (Sn) 3 mm 1.8 mm 2.2 mm BROADCOM INC compliant 8541.40.20.00 LCC-2
TLUO2401
Vishay Intertechnologies
$0.0381 Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 2.0 mcd 630 nm 40 deg TINTED DIFFUSED Amber SINGLE SINGLE COLOR LED T-3/4 e2 100 °C -40 °C 2 TR ROUND TIN SILVER 2.54 mm 2.9 mm 1.8 mm VISHAY INTERTECHNOLOGY INC unknown Vishay GREEN, MINIPLAST PACKAGE-2
LTST-C190GKT
Lite-On Semiconductor Corporation
$0.0382 Yes Yes Not Recommended GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 9.9 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.0018 cd 1 SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On ROHS COMPLIANT PACKAGE-2 EAR99
599-0120-007F
Dialight
$0.0383 Yes Active RED ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 138.0 mcd 140 deg NONDIFFUSED SINGLE 0.09 cd SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.4 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight
599-0140-007F
Dialight
$0.0383 Yes Active YELLOW 30 mA 2.5 V 1 YES SURFACE MOUNT 112.0 mcd 140 deg NONDIFFUSED SINGLE 0.068 cd SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.4 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight