Filter Your Search
71 - 80 of 9,936,377 results
|
ASMT-CB00
Broadcom Limited
|
$0.0411 Buy | Yes | Active | BLUE | 10 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 18.0 mcd | 469 nm | 150 deg | UNTINTED NONDIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | COPPER NICKEL GOLD | 400 µm | 1.2 mm | BROADCOM INC | 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||
|
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
|
$0.0412 Buy | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 33.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | ||||||||||||
|
MP-2016-1100-50-80
Luminus Devices
|
$0.0412 Buy | Yes | Yes | Active | NEUTRAL WHITE | 120 mA | 1 | YES | SURFACE MOUNT | 110 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.725 mm | 520 µm | 1.7 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | Luminus Devices Inc. | |||||||||||||||
|
LTL-1CHG
Lite-On Semiconductor Corporation
|
$0.0413 Buy | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||
|
599-0160-007F
Dialight
|
$0.0414 Buy | Yes | Active | YELLOW GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 43.0 mcd | 140 deg | NONDIFFUSED | SINGLE | 0.009 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.4 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0416 Buy | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | LCC-2 | compliant | 8541.40.20.00 | Vishay | EAR99 | ||||
|
MC20437
SPC Multicomp
|
$0.0420 Buy | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 590 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-3 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 11 mm | 8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | Multicomp Pro | |||||||||||
|
S170GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 Buy | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1.1 mm | 1.4 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | ||||||||||||
|
HSMC-C190
Broadcom Limited
|
$0.0430 Buy | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 637 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
599-0120-007F
Dialight
|
$0.0431 Buy | Yes | Active | RED ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 138.0 mcd | 140 deg | NONDIFFUSED | SINGLE | 0.09 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.4 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight |