Filter Your Search
41 - 50 of 9,936,378 results
|
LTL-4254
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 90.0 mcd | 585 nm | 16 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||||
|
LTL-1CHYE
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 585 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||
|
LTST-S270KSKT
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||||
|
LTST-S270KFKT
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 1.5 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | GREEN PACKAGE-2 | ||||
|
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
|
$0.0367 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 21.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | |||||||||||||
|
FYLS-0805UBC
Foryard
|
$0.0369 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.41.00.00 | ||||||||||||||||||||||||||||||||||
|
OSG80603C1E
OptoSupply Limited
|
$0.0373 | Yes | Contact Manufacturer | OPTOSUPPLY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
SSL-LX2573SRD
ITW Lumex
|
$0.0374 | Yes | Yes | Active | SUPER RED | 25 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 80.0 mcd | 660 nm | 110 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | TIN | 2.54 mm | 7 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||||||
|
TLUO2401
Vishay Intertechnologies
|
$0.0380 | Yes | Active | RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 630 nm | 40 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | T-3/4 | e2 | 100 °C | -40 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 2.9 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | GREEN, MINIPLAST PACKAGE-2 | |||||||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0380 | Yes | Yes | Obsolete | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ROHS COMPLIANT PACKAGE-2 |