Filter Your Search
1 - 10 of 60,265 results
|
LBA110LS
IXYS Integrated Circuits Division
|
$0.1423 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||
|
CPC1017N
IXYS Integrated Circuits Division
|
$0.4812 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||||
|
AQY280EHA
Panasonic Electronic Components
|
$0.5690 | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | compliant | 8541.40.95.00 | SOP-4 | Panasonic | ||||||||||||||
|
VO1400AEFTR
Vishay Intertechnologies
|
$0.5931 | Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | SOP-4 | Vishay | ||||||||
|
TLP175A(E(T
Toshiba America Electronic Components
|
$0.6108 | Active | 15 mA | YES | SURFACE MOUNT | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | 2.1 mm | 4.55 mm | TOSHIBA CORP | unknown | 8541.49.95.00 | SOP-6/4 | Toshiba | ||||||||||
|
CPC1017NTR
IXYS Integrated Circuits Division
|
$0.6247 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||||
|
G3VM-61H1(TR)
OMRON Corporation
|
$0.6248 | Yes | Yes | Active | 25 mA | 400 mA | 1.5 kV | SINGLE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | OMRON CORP | compliant | 8541.40.95.00 | SOP-6 | Omron Electronics | |||||||||||||||
|
TLP175A(TPL,E
Toshiba America Electronic Components
|
$0.6527 | Yes | Yes | Active | 15 mA | 3.75 kV | UL APPROVED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | TOSHIBA CORP | compliant | 8541.40.95.00 | SOP-6 | Toshiba | |||||||||||||||
|
CPC1006N
IXYS Integrated Circuits Division
|
$0.6638 | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||||||||||||||||
|
CPC1117N
IXYS Integrated Circuits Division
|
$0.6699 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |