-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTO RELAY LOW TRIG CURR SO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP175A(TPLECT-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10641 In Stock |
|
$0.3592 / $1.1200 | Buy Now |
DISTI #
TLP175A(TPL,E
|
Avnet Americas | Relay SSR 15mA 1.4V DC-IN DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP175A(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3584 / $0.4284 | Buy Now |
DISTI #
TLP175A(TPL,E
|
Avnet Americas | Relay SSR 15mA 1.4V DC-IN DC-OUT 4-Pin SO T/R - Rail/Tube (Alt: TLP175A(TPL,E) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP175A(TPL,E
|
Avnet Americas | Relay SSR 15mA 1.4V DC-IN DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP175A(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3584 / $0.4284 | Buy Now |
DISTI #
757-TLP175A(TPLE
|
Mouser Electronics | MOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms RoHS: Compliant | 55215 |
|
$0.3590 / $1.1200 | Buy Now |
DISTI #
V36:1790_13897557
|
Arrow Electronics | Relay SSR 15mA 1.4V DC-IN AC/DC-OUT 4-Pin SO T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2407 | Americas - 3000 |
|
$0.3447 / $0.3749 | Buy Now |
DISTI #
78457774
|
Verical | Relay SSR 15mA 1.4V DC-IN AC/DC-OUT 4-Pin SO T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2407 | Americas - 3000 |
|
$0.3447 / $0.3749 | Buy Now |
DISTI #
TLP175A(TPL,E
|
Avnet Americas | Relay SSR 15mA 1.4V DC-IN DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP175A(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3584 / $0.4284 | Buy Now |
DISTI #
TLP175A(TPL,E
|
Avnet Americas | Relay SSR 15mA 1.4V DC-IN DC-OUT 4-Pin SO T/R - Rail/Tube (Alt: TLP175A(TPL,E) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP175A(TPL,E
|
Avnet Americas | Relay SSR 15mA 1.4V DC-IN DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP175A(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3584 / $0.4284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP175A(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP175A(TPL,E
Toshiba America Electronic Components
PHOTO RELAY LOW TRIG CURR SO6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |