Filter Your Search
1 - 10 of 59,470 results
|
AQH1213AX
Panasonic Electronic Components
|
$0.2375 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | 5.3 | 569.675 | 3019.278 | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.6A SMD | Panasonic | 2023-03-07 16:10:32 | 5.3 | Commercial Extended: -30C to +85C | RoHS 2 (2011/65/EU) | 2017-07-07 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||
|
AQH2213AX
Panasonic Electronic Components
|
$0.2507 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | 5.3 | 569.675 | 3019.278 | Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R | Panasonic | 2023-03-07 16:10:32 | 5.3 | Commercial Extended: -30C to +85C | RoHS 2 (2011/65/EU) | 2017-07-07 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | ||||||||||||
|
VOR1142B4
Vishay Intertechnologies
|
$0.4469 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 140 mA | 5.3 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | 27 Ω | TRANSISTOR OUTPUT SSR | Transistor | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.95.00 | Solid State Relays - PCB Mount Hi-Reliab... more | Vishay | 2023-03-07 16:10:32 | 5.3 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | EAR99 | 2016-07-19 | e | UL | ||||||||||||||
|
TLP175A(E(T
Toshiba America Electronic Components
|
$0.4648 | Active | 15 mA | YES | SURFACE MOUNT | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | 2.1 mm | 4.55 mm | TOSHIBA CORP | SOP-6/4 | unknown | 8541.49.95.00 | 5.3 | 5.6 | 29.68 | Photocoupler, MOSFET, 1a, 4pin SO6 | Toshiba | 2023-03-07 16:10:32 | 5.3 | Commercial Extended: -20C to +65C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object ... more | UL | [object Object] | |||||||||||||||
|
AQY280EHA
Panasonic Electronic Components
|
$0.4670 | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | 5.3 | 9.8 | 51.94 | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open | Panasonic | 2023-03-07 16:10:32 | 5.3 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | 2015-06-15 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
CPC1017NTR
IXYS Integrated Circuits Division
|
$0.5581 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | 5.3 | 9.8 | 51.94 | 5.3 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2022-01-17 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | EAR99 | e | |||||||||||||
|
VO1400AEFTR
Vishay Intertechnologies
|
$0.5613 | Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | 5.3 | 9.8 | 51.94 | Solid State Relays - PCB Mount Normally Open Form 1A | Vishay | 2023-03-07 16:10:32 | 5.3 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2015-12-17 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | ||||||||||||
|
CPC1002N
IXYS Integrated Circuits Division
|
$0.6189 | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | 5.3 | 9.8 | 51.94 | 5.3 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-07-08 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | e | |||||||||||||
|
AQH3223A
Panasonic Electronic Components
|
$0.6232 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | 5.3 | 569.675 | 3019.278 | Solid State Relays - PCB Mount AC 600 V 1.2 A Non- Zero Cross | Panasonic | 2023-03-07 16:10:32 | 5.3 | Commercial Extended: -30C to +85C | RoHS 2 (2011/65/EU) | 2017-07-07 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||
|
CPC1117N
IXYS Integrated Circuits Division
|
$0.6355 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | 5.3 | 9.8 | 51.94 | 5.3 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-07-08 | DRC Conflict Free | CMRT V6.30 | [object Object],[object Object],[object ... more | e |