Parametric results for: A1240FG under Solid State Relays

Filter Your Search

11 - 20 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CPC1008N
IXYS Integrated Circuits Division
$0.6986 Yes Yes Transferred 50 mA 150 mA 1.5 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 8 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown EAR99 8541.40.95.00
CPC1014N
IXYS Integrated Circuits Division
$0.7154 Transferred 50 mA 400 mA 1.5 kV CMOS COMPATIBLE, UL RECOGNIZED SINGLE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
PVT412S-TPBF
Infineon Technologies AG
$0.7180 Yes Active 25 mA 140 mA 4 kV 3 mA UL RECOGNIZED SINGLE DC 27 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 3.4 mm 8.6 mm INFINEON TECHNOLOGIES AG compliant 8541.40.95.00 LEAD FREE PACKAGE-6 Infineon
CPC1025N
IXYS Integrated Circuits Division
$0.7264 Yes Yes Transferred 50 mA 120 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 30 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
AQH3223A
Panasonic Electronic Components
$0.7622 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP compliant 8541.40.95.00 DIP-8/7 Panasonic
CPC1114N
IXYS Integrated Circuits Division
$0.7677 Transferred 900 mV 580 µA DC TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1017N
IXYS Corporation
$0.8169 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS CORP compliant EAR99 8541.40.95.00 SOP-4
LDA100STR
Littelfuse Inc
$0.8570 Yes Active 1.4 V YES SURFACE MOUNT 3.75 kV 300 % CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED 30 V SINGLE 33 % 500 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH LITTELFUSE INC compliant LITTELFUSE
CPC1006NTR
Littelfuse Inc
$0.8742 Yes Active TRANSISTOR OUTPUT SSR e3 TIN LITTELFUSE INC compliant LITTELFUSE
AQY214EHAZ
Panasonic Electronic Components
$0.8929 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 4.78 mm PANASONIC CORP compliant 8541.40.95.00 DIP-4 Panasonic