Filter Your Search
11 - 20 of 59,470 results
|
CPC1008N
IXYS Integrated Circuits Division
|
$0.6986 | Yes | Yes | Transferred | 50 mA | 150 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8541.40.95.00 | ||||||||||||
|
CPC1014N
IXYS Integrated Circuits Division
|
$0.7154 | Transferred | 50 mA | 400 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||||||||
|
PVT412S-TPBF
Infineon Technologies AG
|
$0.7180 | Yes | Active | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | LEAD FREE PACKAGE-6 | Infineon | ||||||||||||||||
|
CPC1025N
IXYS Integrated Circuits Division
|
$0.7264 | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||||||
|
AQH3223A
Panasonic Electronic Components
|
$0.7622 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-8/7 | Panasonic | ||||||||||||||
|
CPC1114N
IXYS Integrated Circuits Division
|
$0.7677 | Transferred | 900 mV | 580 µA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
CPC1017N
IXYS Corporation
|
$0.8169 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | compliant | EAR99 | 8541.40.95.00 | SOP-4 | |||||||||||
|
LDA100STR
Littelfuse Inc
|
$0.8570 | Yes | Active | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 300 % | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | 30 V | SINGLE | 33 % | 500 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||
|
CPC1006NTR
Littelfuse Inc
|
$0.8742 | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | TIN | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||||||||||
|
AQY214EHAZ
Panasonic Electronic Components
|
$0.8929 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-4 | Panasonic |