Parametric results for: AQV259A under Solid State Relays

Filter Your Search

1 - 10 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQH1213AX
Panasonic Electronic Components
$0.2375 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 5.3 569.675 3019.278 Solid State Relays - PCB Mount AC 600 V Zero Cross 0.6A SMD Panasonic 2023-03-07 16:10:32 5.3 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2017-07-07 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
AQH2213AX
Panasonic Electronic Components
$0.2507 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 5.3 569.675 3019.278 Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R Panasonic 2023-03-07 16:10:32 5.3 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2017-07-07 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
VOR1142B4
Vishay Intertechnologies
$0.4469 Yes Active 50 mA YES SURFACE MOUNT 140 mA 5.3 kV UL RECOGNIZED, VDE APPROVED SINGLE AC 27 Ω TRANSISTOR OUTPUT SSR Transistor e3 100 °C -40 °C 1 TUBE MATTE TIN VISHAY INTERTECHNOLOGY INC unknown 8541.40.95.00 Solid State Relays - PCB Mount Hi-Reliab... more Vishay 2023-03-07 16:10:32 5.3 Industrial: -40C to +100C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more EAR99 2016-07-19 e UL
TLP175A(E(T
Toshiba America Electronic Components
$0.4648 Active 15 mA YES SURFACE MOUNT 100 mA 3.75 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 2.1 mm 4.55 mm TOSHIBA CORP SOP-6/4 unknown 8541.49.95.00 5.3 5.6 29.68 Photocoupler, MOSFET, 1a, 4pin SO6 Toshiba 2023-03-07 16:10:32 5.3 Commercial Extended: -20C to +65C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object ... more UL [object Object]
AQY280EHA
Panasonic Electronic Components
$0.4670 Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP SOP-4 compliant 8541.40.95.00 5.3 9.8 51.94 Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open Panasonic 2023-03-07 16:10:32 5.3 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2015-06-15 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
CPC1017NTR
IXYS Integrated Circuits Division
$0.5581 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 5.3 9.8 51.94 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more EAR99 e
VO1400AEFTR
Vishay Intertechnologies
$0.5613 Yes Active 50 mA 100 mA 3.75 kV 800 mV 300 µA UL RECOGNIZED SINGLE DC 5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 2.3 mm 4.7 mm VISHAY INTERTECHNOLOGY INC SOP-4 compliant 5.3 9.8 51.94 Solid State Relays - PCB Mount Normally Open Form 1A Vishay 2023-03-07 16:10:32 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
CPC1002N
IXYS Integrated Circuits Division
$0.6189 Yes Yes Transferred 50 mA 700 mA 1.5 kV 900 mV 550 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 550 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 5.3 9.8 51.94 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2021-07-08 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more e
AQH3223A
Panasonic Electronic Components
$0.6232 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 5.3 569.675 3019.278 Solid State Relays - PCB Mount AC 600 V 1.2 A Non- Zero Cross Panasonic 2023-03-07 16:10:32 5.3 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2017-07-07 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
CPC1117N
IXYS Integrated Circuits Division
$0.6355 Yes Yes Transferred 50 mA YES SURFACE MOUNT 150 mA 1.5 kV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.094 mm 4.089 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 5.3 9.8 51.94 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2021-07-08 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more e