Filter Your Search
41 - 50 of 8,279 results
|
TCST1030
Vishay Intertechnologies
|
$0.8239 | Yes | Active | 60 mA | 1 | 70 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | e2 | 85 °C | -25 °C | 3 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 8.30 X 4.70 MM, 8.15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Optical Switches, Transmissive, Phototra... more | Vishay | 2023-03-07 16:10:32 | ||||||||||||||
|
TCST5250
Vishay Intertechnologies
|
$0.8470 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 70 V | DAY LIGHT FILTER | 70 V | SINGLE | 100 nA | 1.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.7 mm | e2 | 85 °C | -25 °C | 2.7 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 14.30 X 6 MM, 9.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | VISHAY - TCST5250 - TRANSMISSIVE OPTICAL SENSOR, 2.7MM | Vishay | 2023-05-26 18:04:22 | ||||||||
|
TCUT1350X01
Vishay Intertechnologies
|
$0.8751 | Yes | Active | 25 mA | 1 | AEC-Q101 | 20 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | e4 | 125 °C | -40 °C | 3 mm | Nickel/Palladium/Gold (Ni/Pd/Au) | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, GREEN, SURFACE MOUNT, COMPACT, SUBMINIATURE PACKAGE-6 | compliant | Transistor Outputs | Optical Switches, Transmissive, Phototra... more | Vishay | 2024-04-02 10:18:33 | [object Object],[object Object],[object Object] | |||||||||||||
|
TCPT1300X01
Vishay Intertechnologies
|
$0.8771 | Yes | Active | 25 mA | 1 | 70 V | 20 V | SINGLE | 3.3 µA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 3 mm | 125 °C | -40 °C | 3 mm | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Photointerrupter Transmissive 3mm | Vishay | 2024-04-21 00:48:05 | [object Object],[object Object],[object ... more | ||||||||||||
|
TCST5250
Vishay Semiconductors
|
$0.9007 | Obsolete | 60 mA | 1 | 70 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2.7 mm | 85 °C | -25 °C | VISHAY TELEFUNKEN | unknown | Transistor Outputs | VISHAY - TCST5250 - TRANSMISSIVE OPTICAL SENSOR, 2.7MM | Vishay | 2023-05-26 18:04:22 | |||||||||||||||||||
|
TCPT1300X01
Vishay Semiconductors
|
$0.9089 | Yes | Yes | Active | 25 mA | 1 | 70 V | 20 V | SINGLE | 3.3 µA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 3 mm | 125 °C | -40 °C | 3 mm | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Photointerrupter Transmissive 3mm | Vishay | 2024-04-21 00:48:05 | [object Object],[object Object],[object ... more | 71990683 | |||||||||||
|
TCST2103
Vishay Intertechnologies
|
$0.9114 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 4 mA | 70 V | 70 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Photointerrupter Transmissive 3.1mm | Vishay | 2023-03-07 16:10:32 | ||||||||
|
H22A1
Isocom Components
|
$0.9168 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | SENSOR OPTO SLOT 3MM TRANS THRU | Isocom | 2023-03-07 16:10:32 | EAR99 | 8541.50.00.80 | ||||||||
|
TCST2202
Vishay Semiconductors
|
$0.9464 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | TCST2202 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output | Vishay | 2023-03-07 16:10:32 | ||||||||||||||||||||||||||||
|
H21A3
Isocom Components
|
$0.9467 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | Isocom H21A3 Screw Mount Slotted Optical Switch, Phototransistor Output | Isocom | 2023-06-04 06:25:12 | EAR99 | 8541.50.00.80 |