Filter Your Search
31 - 40 of 8,279 results
|
TCZT8020-PAER
Vishay Semiconductors
|
$0.6920 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Optical Switches, Transmissive, Phototra... more | Vishay | 2023-03-07 16:10:32 | ||||||||||||||||||||||||||||||
|
RPI-0352E
ROHM Semiconductor
|
$0.6938 | Yes | Active | 35 mA | 1 | YES | SURFACE MOUNT | 30 mA | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 85 °C | -30 °C | 3 mm | ROHM CO LTD | compliant | Transistor Outputs | Photointerrupter Power Saving Type: ROHM... more | ROHM Semiconductor | 2023-08-23 01:52:16 | [object Object],[object Object] | |||||||||||||||
|
QVB11134
Fairchild Semiconductor Corporation
|
$0.7494 | Yes | Obsolete | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | ||||||||||||||||||
|
TCUT1600X01
Vishay Intertechnologies
|
$0.7556 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | 1.6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Photointerrupter Transmissive 3mm Photodiode Automotive 6-Pin T/R | Vishay | 2024-01-26 17:15:24 | 2016-03-31 | |||||||||||||
|
TCST1103
Vishay Semiconductors
|
$0.7643 | Obsolete | 60 mA | 1 | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.1 mm | 85 °C | -55 °C | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Photointerrupter Transmissive 3.1mm | Vishay | 2023-03-07 16:10:32 | ||||||||||||||||||||||
|
H21A1
Isocom Components
|
$0.7677 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | SENSOR OPTO SLOT 3MM TRANS THRU | Isocom | 2023-03-07 16:10:32 | EAR99 | 8541.50.00.80 | ||||||||||
|
TCST1103
Vishay Intertechnologies
|
$0.7691 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 4 mA | 70 V | 70 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e3 | 85 °C | -55 °C | 3.1 mm | TUBE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Photointerrupter Transmissive 3.1mm | Vishay | 2023-03-07 16:10:32 | 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |||||||||
|
TCST1202
Vishay Semiconductors
|
$0.7924 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Optical Sensor Through-Beam 0.122" (3.1m... more | Vishay | 2023-09-01 08:00:54 | ||||||||||||||||||||||||||||||
|
TCST1202
Vishay Intertechnologies
|
$0.7937 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 70 V | 70 V | SINGLE | 100 nA | 2 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e3 | 85 °C | -55 °C | 3.1 mm | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Optical Sensor Through-Beam 0.122" (3.1m... more | Vishay | 2023-09-01 08:00:54 | 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | ||||||||||
|
RPI-0226
ROHM Semiconductor
|
$0.8029 | Yes | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 2 mm | e1 | 85 °C | -30 °C | 1.2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | Photointerrupter Double Mold Type: ROHM'... more | ROHM Semiconductor | 2024-05-23 14:56:45 | [object Object],[object Object] | ULTRA MINIATURE, SMD, 4 PIN | 2402854 |