Filter Your Search
11 - 20 of 8,279 results
|
RPI-303
ROHM Semiconductor
|
$0.5040 | Yes | Yes | Obsolete | 50 mA | 1 | 2 mA | 30 V | 30 V | SINGLE | 500 nA | 200 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e1 | 85 °C | -25 °C | 3 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | |||||||
|
RPI-130
ROHM Semiconductor
|
$0.5101 | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 1.2 mm | e2 | 85 °C | -25 °C | 1.2 mm | Tin/Copper (Sn/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ULTRA MINIATURE, DIP-4 | |||||
|
TCST1230
Vishay Intertechnologies
|
$0.5191 | Yes | Active | 60 mA | 1 | 70 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2.8 mm | e2 | 85 °C | -25 °C | 2.8 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 9.20 X 4.80 MM, 5.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | ||||||||||
|
LTH-301-05
Lite-On Semiconductor Corporation
|
$0.5240 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Open Collector | 6 mm | 85 °C | -25 °C | 6 mm | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | ||||||||
|
RPI-0125
ROHM Semiconductor
|
$0.5318 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 4.95 mA | 30 V | 30 V | SINGLE | 500 nA | 450 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 1.2 mm | e1 | 85 °C | -25 °C | 1.2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ULTRA SMALL, SMD, 4 PIN | |||
|
RPI-221
ROHM Semiconductor
|
$0.5475 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 200 µA | 30 V | 30 V | SINGLE | 500 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ULTRA SMALL PACKAGE-4 | |||
|
RPI-579
ROHM Semiconductor
|
$0.5512 | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 mm | e1 | 85 °C | -25 °C | 5 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | EAR99 | |||||||
|
LTH-306-64
Lite-On Semiconductor Corporation
|
$0.5527 | Yes | Active | TRANSISTOR OUTPUT SLOTTED SWITCH | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | |||||||||||||||||||||||
|
TCST1030
Vishay Semiconductors
|
$0.5685 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | ||||||||||||||||||||||||
|
RPI-574
ROHM Semiconductor
|
$0.5796 | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 500 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 5 mm | e2 | 85 °C | -25 °C | 5 mm | TIN COPPER | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor |