Filter Your Search
41 - 50 of 8,258 results
|
OPB963T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | ||||||
|
OPB812L55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 2.25 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 9.53 mm | 85 °C | -40 °C | 9.4 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||
|
OPB375T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 5 mA | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||
|
OPB626
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 30 ns | 4.83 mm | 4.5 V | 100 °C | -40 °C | 4.8 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | ||||||
|
OPB360T51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||
|
OPB871N55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||
|
OPB860T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||
|
OPB972T51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | ||||||
|
OPB370T51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||
|
OPB970N11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs |