Filter Your Search
61 - 70 of 8,258 results
|
OPB871N51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||||||||
|
OPB810L51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 625 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 9.53 mm | 85 °C | -40 °C | 9.4 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||
|
OPB970T51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | |||||||||||
|
OPB802L55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 2.25 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 9.53 mm | 85 °C | -40 °C | 9.4 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||
|
OPB865T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||
|
TCST1300
Vishay Intertechnologies
|
$1.0132 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 70 V | 70 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||||
|
H21A3
Isocom Components
|
$1.0166 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | Isocom | EAR99 | 8541.50.00.80 | |||||||||
|
TCST2300
Vishay Intertechnologies
|
$1.0193 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 70 V | 70 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||||
|
EE-SX198
OMRON Corporation
|
$1.0198 | Yes | Yes | Active | 50 mA | 1 | 30 V | SINGLE | 200 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | 85 °C | -25 °C | 3 mm | OMRON CORP | ROHS COMPLIANT PACKAGE-4 | unknown | Transistor Outputs | EAR99 | |||||||||||||||
|
EE-SX1340
OMRON Corporation
|
$1.0773 | Yes | Active | 30 mA | 1 | YES | SURFACE MOUNT | 12 V | SINGLE | 200 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 4 mm | 85 °C | -30 °C | 4 mm | TR, 13 INCH | OMRON CORP | compliant | Transistor Outputs |