Filter Your Search
41 - 50 of 7,961 results
|
SFH229FA
OSRAM Opto Semiconductors
|
$0.3636 | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 900 nm | 10.8 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 10 ns | 20 V | 20 V | Silicon | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||
|
BPV23F
Vishay Intertechnologies
|
$0.3685 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 60 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 60 V | 60 V | Silicon | e3 | 100 °C | -55 °C | ROUND | Matte Tin (Sn) | 4.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | GREEN, PLASTIC PACKAGE-2 | Vishay | ||||
|
BPW82
Vishay Intertechnologies
|
$0.3723 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 60 V | 32 V | GaAs | e3 | 80 °C | -30 °C | RECTANGULAR | Matte Tin (Sn) | 6.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | ||||
|
SFH206K
OSRAM GmbH
|
$0.3742 | Yes | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 80 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 350 ns | 32 V | 20 V | Silicon | e3 | 100 °C | -40 °C | RECTANGULAR | TIN | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||
|
TEMD1000
Vishay Intertechnologies
|
$0.3795 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 12 µA | DAYLIGHT FILTER | SINGLE | 10 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | |||||
|
VEMD2704
Vishay Intertechnologies
|
$0.3955 | Yes | Active | PIN PHOTODIODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||
|
VBPW34S
Vishay Intertechnologies
|
$0.4069 | Yes | Active | PIN PHOTODIODE | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||
|
BPW83
Vishay Intertechnologies
|
$0.4077 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 60 V | 32 V | GaAs | e3 | 80 °C | -30 °C | RECTANGULAR | Matte Tin (Sn) | 6.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | ||||
|
BP104S
Vishay Intertechnologies
|
$0.4120 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | DAY LIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 60 V | 60 V | Silicon | 100 °C | -40 °C | SQUARE | 3 mm | VISHAY INTERTECHNOLOGY INC | unknown | 5.40 X 4.30 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | Vishay | ||||||
|
SFH213
OSRAM Opto Semiconductors
|
$0.4214 | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 100 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 50 V | 50 V | Silicon | e3 | 100 °C | -40 °C | ROUND | TIN | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.60.50 |