Filter Your Search
41 - 50 of 7,961 results
|
TEMD1000
Vishay Intertechnologies
|
$0.3647 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 12 µA | DAYLIGHT FILTER | SINGLE | 10 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.9 mm | VISHAY INTERTECHNOLOGY INC | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||
|
VEMD2704
Vishay Intertechnologies
|
$0.3689 | Yes | Active | PIN PHOTODIODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||
|
TEFD4300
Vishay Intertechnologies
|
$0.3745 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 27 µA | HIGH SENSITIVITY | SINGLE | 3 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | ROUND | TIN | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
VBP104SR
Vishay Intertechnologies
|
$0.3768 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 35 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
VEMD4110X01
Vishay Intertechnologies
|
$0.3833 | Yes | Active | 1 | YES | SURFACE MOUNT | 910 nm | 2.4 µA | AEC-Q101 | SINGLE | 3 nA | YES | PIN PHOTODIODE | 20 V | 20 V | Silicon | 110 °C | -40 °C | TR, 7 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2020-05-06 | |||||||
|
VBPW34FAS
Vishay Intertechnologies
|
$0.3996 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
VBP104S
Vishay Intertechnologies
|
$0.4021 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 35 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
BPV10
Vishay Intertechnologies
|
$0.4200 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 920 nm | 70 µA | HIGH SENSITIVITY | SINGLE | 5 nA | YES | PIN PHOTODIODE | 2.5 ns | 60 V | 60 V | Silicon | 100 °C | -40 °C | ROUND | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
TEMD7100X01
Vishay Intertechnologies
|
$0.4210 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 3 µA | DAY LIGHT FILTER, HIGH SENSITIVITY | SINGLE | 3 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | 100 °C | -40 °C | SQUARE | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
VBPW34FASR
Vishay Intertechnologies
|
$0.4213 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |