Filter Your Search
1 - 3 of 3 results
|
S12698-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 18 µA | HIGH RELIABILITY, HIGH SENSITIVITY | SINGLE | 100 pA | YES | AVALANCHE PHOTODIODE | 1.5 µs | 5 V | 5 V | Silicon | 100 °C | -40 °C | SQUARE | 5.8 mm | HAMAMATSU PHOTONICS KK | TO-8, 2 PIN | unknown | |||
|
S12698
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 800 nA | HIGH RELIABILITY, HIGH SENSITIVITY | SINGLE | 10 pA | YES | AVALANCHE PHOTODIODE | 100 ns | 5 V | 5 V | Silicon | 100 °C | -40 °C | SQUARE | 1.1 mm | HAMAMATSU PHOTONICS KK | TO-18, 2 PIN | unknown | |||
|
S12698-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 2.5 µA | HIGH RELIABILITY, HIGH SENSITIVITY | SINGLE | 30 pA | YES | AVALANCHE PHOTODIODE | 500 ns | 5 V | 5 V | Silicon | 100 °C | -40 °C | SQUARE | 2.4 mm | HAMAMATSU PHOTONICS KK | TO-5, 2 PIN | unknown | Hamamatsu |