Parametric results for: jqc3fg009h under Photo Diodes

Filter Your Search

21 - 30 of 7,966 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
QSB34CGR
Fairchild Semiconductor Corporation
$0.2377 Yes Yes Transferred 1 YES SURFACE MOUNT 940 nm 37 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon e3 85 °C -25 °C RECTANGULAR Matte Tin (Sn) 4.4 mm FAIRCHILD SEMICONDUCTOR CORP CUSTOM SURFACE MOUNT PACKAGE-2 2 2 LD, PLCC-2 SMD, Non Jedec Body Size 4.5 X 4.0 MM, Overmount compliant EAR99 8541.40.20.00
QSD2030
onsemi
$0.2405 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 15 µA HIGH SENSITIVITY SINGLE 10 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND MATTE TIN 5 mm ONSEMI 100CF compliant 8541.40.60.50 onsemi
VEMD2520X01
Vishay Intertechnologies
$0.2408 Yes Active 1 YES SURFACE MOUNT 900 nm 12 µA AEC-Q101 SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC unknown Vishay
HSDL-5400
Lite-On Semiconductor Corporation
$0.2512 Active 1 875 nm 1.6 µA SINGLE 5 nA YES PIN PHOTODIODE 40 V e3 85 °C -40 °C ROUND TIN 1.78 mm LITE-ON TECHNOLOGY CORP PLASTIC, SMT, 2 PIN unknown 8541.40.60.50 Lite-On
PD438B/S46
Everlight Electronics Co Ltd
$0.2515 Yes Yes Active 1 940 nm 18 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 32 V 85 °C -40 °C SQUARE 3 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD42-21B/TR8
Everlight Electronics Co Ltd
$0.2558 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 4 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon e4 85 °C -25 °C ROUND Gold (Au) 1.8 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, MINIATURE, SMD 2 PIN compliant EAR99 8541.40.60.50
PD638B
Everlight Electronics Co Ltd
$0.2639 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 18 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 50 ns 32 V 20 V Silicon 85 °C -40 °C RECTANGULAR 7.6 mm EVERLIGHT ELECTRONICS CO LTD 5.25 X 2.75 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD438C
Everlight Electronics Co Ltd
$0.2676 Yes Yes Active 1 940 nm 18 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 32 V 85 °C -25 °C RECTANGULAR NOT SPECIFIED 6.6 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
OPC915TP
TT Electronics OPTEK Technology
$0.2884 Obsolete 1 15 nA 30 V 85 °C -40 °C SQUARE 1.27 mm OPTEK TECHNOLOGY INC TO-15 unknown 8541.40.60.50
VEMD2500X01
Vishay Intertechnologies
$0.2906 Yes Active 1 YES SURFACE MOUNT 900 nm 12 µA AEC-Q101 SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC compliant Vishay