Filter Your Search
11 - 20 of 149,097 results
|
VO615A-7X017T
Vishay Intertechnologies
|
$0.1228 | Yes | Yes | Active | 60 mA | 1.6 V | YES | 50 mA | 5 kV | 80 % | 150 mW | e3 | 110 °C | -40 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Vishay | SURFACE MOUNT | ||||||||||||||||||
|
SML-811WTT86A
ROHM Semiconductor
|
$0.1252 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | |||||||||||||||||||||||||||||
|
LTR-743DBM1-TA
Lite-On Semiconductor Corporation
|
$0.1316 | Active | 1 | 880 nm | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 4.1 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | PLASTIC PACKAGE-2 | ||||||||||||||||||||||
|
3SRD-F
Bivar Inc
|
$0.1368 | Yes | Active | 20 mA | 2.6 V | 660 nm | 45 deg | DIFFUSED | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
LM1-EWN1-01-N2-00001
Cree, Inc.
|
$0.1405 | Yes | Obsolete | 25 mA | 4 V | 120 deg | WATER CLEAR | White | 5 V | 100 °C | -40 °C | 1.95 mm | CREE INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||
|
3YT-F
Bivar Inc
|
$0.1438 | Yes | Active | 30 mA | 2.6 V | 585 nm | 30 deg | TRANSPARENT | Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
SML-012PTT86A
ROHM Semiconductor
|
$0.1498 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||||||||||||||||||||
|
3AD-F
Bivar Inc
|
$0.1526 | Yes | Active | 30 mA | 2.6 V | 610 nm | 45 deg | DIFFUSED | Amber | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||
|
3YD-F
Bivar Inc
|
$0.1597 | Yes | Active | 30 mA | 2.6 V | 585 nm | 45 deg | DIFFUSED | Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||
|
3HD-F
Bivar Inc
|
$0.1641 | Yes | Active | 30 mA | 2.6 V | 635 nm | 45 deg | DIFFUSED | Orange-Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 |