Filter Your Search
21 - 30 of 149,097 results
|
3SYC-F
Bivar Inc
|
$0.1641 | Yes | Active | 30 mA | 2.6 V | 585 nm | 30 deg | WATER CLEAR | Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
3HDL-F
Bivar Inc
|
$0.1641 | Yes | Active | 5 mA | 2.2 V | 635 nm | 45 deg | DIFFUSED | Orange-Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
VEMD10940F
Vishay Intertechnologies
|
$0.1653 | Yes | Yes | Active | YES | PIN PHOTODIODE | 10 nA | 60 V | Silicon | 100 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Vishay | SURFACE MOUNT | ||||||||||||||||||||||||
|
CNY17F-2X017T
Vishay Intertechnologies
|
$0.1660 | Yes | Active | 60 mA | 1.65 V | YES | 50 mA | 5.3 kV | 22 % | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SURFACE MOUNT | |||||||||||||||||||||||
|
5YDL
Bivar Inc
|
$0.1694 | Yes | Active | 5 mA | 2.2 V | 585 nm | 45 deg | DIFFUSED | Yellow | NO | 8.8 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
R3YD
Bivar Inc
|
$0.1694 | Yes | Active | 150 mA | 2.6 V | 585 nm | DIFFUSED | Yellow | NO | 4 mm | BIVAR INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||
|
VEMD2503X01
Vishay Intertechnologies
|
$0.1771 | Yes | Active | 1 | YES | 900 nm | 10 µA | SINGLE | PIN PHOTODIODE | AEC-Q101 | 10 nA | YES | 32 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 13 INCH | SQUARE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Vishay | SURFACE MOUNT | ||||||||||||||
|
1.8AD
Bivar Inc
|
$0.1839 | Yes | Active | 150 mA | 2.6 V | 610 nm | 70 deg | DIFFUSED | Amber | NO | 3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
ASMT-BA20-AS000
Broadcom Limited
|
$0.1909 | Yes | Active | 30 mA | 2 V | 592 nm | 15 deg | TRANSPARENT | Amber | NO | 5 V | 85 °C | -40 °C | 2.4 mm | BROADCOM INC | compliant | 8541.40.80.00 | Avago Technologies | ||||||||||||||||||||||
|
VEMD2523X01
Vishay Intertechnologies
|
$0.1909 | Yes | Active | 1 | YES | 900 nm | 10 µA | SINGLE | PIN PHOTODIODE | AEC-Q101 | 10 nA | YES | 32 V | 60 V | Silicon | 100 °C | -40 °C | TR, 13 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Vishay | SURFACE MOUNT |