-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2813
|
Newark | Photo Diode, 920Nm, Smd Rohs Compliant: Yes |Vishay VEMD10940F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1215 |
|
$0.1570 / $0.4590 | Buy Now |
DISTI #
69W0254
|
Newark | Photodiode, 920Nm, 75Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:920Nm, Angle Of Half Sensitivity ±:75°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VEMD10940F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
VEMD10940F
|
Avnet Americas | Photodiode PIN Chip 920nm 2-Pin SMD T/R - Tape and Reel (Alt: VEMD10940F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1115 | Buy Now |
DISTI #
78-VEMD10940F
|
Mouser Electronics | Photodiodes Sideview 780-1050nm +/-75 deg RoHS: Compliant | 12135 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | 940 nm 75° 1.3 Vf 15 ns Side View SMT Photodiode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0845 / $0.0898 | Buy Now |
|
Future Electronics | 940 nm 75° 1.3 Vf 15 ns Side View SMT Photodiode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0845 / $0.0898 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | PIN PHOTODIODE | 4 |
|
$0.5880 | Buy Now |
DISTI #
VEMD10940F
|
TTI | Photodiodes Sideview 780-1050nm +/-75 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
VEMD10940F
|
TME | PIN IR photodiode, SMD, 920nm, 780÷1050nm, 150°, flat, black Min Qty: 4 | 2996 |
|
$0.0770 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD10940F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD10940F
Vishay Intertechnologies
PIN Photodiode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Dark Current-Max | 10 nA | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Surface Mount | YES |