Filter Your Search
21 - 30 of 105,315 results
|
4N37M
Lite-On Semiconductor Corporation
|
$0.0958 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||
|
4N35-X001
Vishay Intertechnologies
|
$0.0972 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 100 % | VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e1 | 100 °C | -55 °C | 1 | TIN SILVER COPPER | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 | ||||
|
EL817S1(A)(TU)
Everlight Electronics Co Ltd
|
$0.0980 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | SMD,4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||
|
VO617A-1
Vishay Intertechnologies
|
$0.0995 | Yes | Active | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | |||||||||||||
|
CNY17-2M
Lite-On Semiconductor Corporation
|
$0.0996 | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||||
|
CNY17F-1
Lite-On Semiconductor Corporation
|
$0.1017 | Yes | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
HCPL-817-00BE
Broadcom Limited
|
$0.1018 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||
|
CNY17F-3M
Lite-On Semiconductor Corporation
|
$0.1026 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||
|
LTV817STA1A-V
Lite-On Semiconductor Corporation
|
$0.1034 | Active | 50 mA | 5 kV | 80 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | |||||||||||||||
|
LTV817STA1B-V
Lite-On Semiconductor Corporation
|
$0.1034 | Active | 50 mA | 5 kV | 130 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs |