Filter Your Search
1 - 10 of 35 results
|
SFH487P
Siemens
|
Check for Price | Obsolete | 100 mA | 1 | 880 nm | 25 mW | SINGLE | INFRARED LED | 100 °C | -55 °C | CYLINDRICAL | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||||
|
SFH487501
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.6 A | 2.2 V | 1 | NO | THROUGH HOLE MOUNT | 809 nm | 1.5 W | 880 mA | SINGLE | LASER DIODE | GaAlAs | 2 m | e0 | 35 °C | -10 °C | ROUND | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | |||||||
|
SFH487406
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.6 A | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 809 nm | 750 mW | 450 mA | WITH CONNECTOR | SINGLE | LASER DIODE | GaAlAs | 2 m | e0 | 35 °C | -10 °C | ROUND | Tin/Lead (Sn/Pb) | 4.32 mm | INFINEON TECHNOLOGIES AG | not_compliant | |||||
|
SFH487406
Siemens
|
Check for Price | Transferred | 1 | 809 nm | 750 mW | 450 mA | WITH CONNECTOR | SINGLE | LASER DIODE | 35 °C | -10 °C | ROUND | 4.32 mm | SIEMENS A G | unknown | ||||||||||||||
|
SFH487401
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.6 A | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 809 nm | 1 W | 450 mA | SINGLE | LASER DIODE | GaAlAs | 2 m | e0 | 35 °C | -10 °C | ROUND | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | |||||||
|
SFH487-3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 880 nm | 25 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||
|
SFH487506
Siemens
|
Check for Price | Transferred | 1 | 809 nm | 1.5 W | 880 mA | SINGLE | LASER DIODE | 35 °C | -10 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | |||||||||||||||
|
SFH487-3
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | 880 nm | 25 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||
|
SFH487501
Siemens
|
Check for Price | Transferred | 1 | 809 nm | 1.5 W | 880 mA | SINGLE | LASER DIODE | 35 °C | -10 °C | ROUND | SIEMENS A G | unknown | ||||||||||||||||
|
SFH487P
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | 880 nm | 25 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | CYLINDRICAL | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 |