Parametric results for: sfh487 under Infrared LEDs

Filter Your Search

31 - 40 of 14,634 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L-934F3BT
Kingbright
$0.1036 Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
XTNI30BF
SunLED Group
$0.1040 Yes Yes Active 50 mA 1 940 nm SINGLE INFRARED LED 85 °C -40 °C ROUND 3 mm SUNLED CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2
IR204C-A
Everlight Electronics Co Ltd
$0.1043 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight PLASTIC PACKAGE-2 EAR99
IR333-A
Everlight Electronics Co Ltd
$0.1053 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight PLASTIC PACKAGE-2 EAR99
IR204C/H16/L10
Everlight Electronics Co Ltd
$0.1053 Yes Yes Active 100 mA 1.5 V NO THROUGH HOLE MOUNT 940 nm 50 deg INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99
IR383
Everlight Electronics Co Ltd
$0.1075 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 20 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99
IR928-6C-F
Everlight Electronics Co Ltd
$0.1089 Yes Yes Active 50 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -25 °C ROUND 1.5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight MINIATURE PACKAGE-2 EAR99
TSAL6100-MS12
Vishay Intertechnologies
$0.1091 Yes Active 100 mA 1.6 V NO THROUGH HOLE MOUNT 940 nm 20 deg INFRARED LED 5 V GaAs/GaAIAs 50 m 85 °C -40 °C VISHAY INTERTECHNOLOGY INC unknown Vishay
IR333C/H0/L10
Everlight Electronics Co Ltd
$0.1097 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99
IR7393C
Everlight Electronics Co Ltd
$0.1106 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 55 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99