Parametric results for: PCF8563 under Timers or RTCs

Filter Your Search

11 - 20 of 12,895 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NLV14541BDTR2G
onsemi
$0.4245 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 e4 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G-01 compliant EAR99 8542.39.00.01 onsemi
FT3001UMX
onsemi
$0.4445 Yes Obsolete YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5 V 1.8 V INDUSTRIAL R-XQCC-N e4 1 85 °C -40 °C 260 30 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.4 mm 1.8 mm ONSEMI UMLP-10 523BC compliant EAR99 8542.39.00.01 onsemi
PCA85073ADP/Q900Z
NXP Semiconductors
$0.4535 Yes Active 32.768 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS I2C Y 50 mA 5.5 V 1.8 V INDUSTRIAL NO S-PDSO-G8 e4 1 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP-8 compliant EAR99 8542.39.00.01 NXP 2019-10-04
FT7511L6X
onsemi
$0.4600 Yes Obsolete YES TIMER, PROGRAMMABLE CMOS 5 V 1.8 V INDUSTRIAL R-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI MICROPACK, 6 PIN 127EB compliant EAR99 8542.39.00.01 onsemi
FT7521L6X
Fairchild Semiconductor Corporation
$0.4603 Yes Yes Transferred YES TIMER, PROGRAMMABLE CMOS 5 V 2 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 1 X 1.45 MM, MO-252UAAD, MICROPACK, 6 PIN 6 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) compliant EAR99 8542.39.00.01
PCF8563T/5,518
NXP Semiconductors
$0.4637 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
FTL75939UCX
onsemi
$0.4668 Yes End Of Life 1 YES 1.8 V TIMER, PROGRAMMABLE CMOS 5.5 V 1.2 V INDUSTRIAL R-PBGA-B12 e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 625 µm 1.31 mm 1.615 mm ONSEMI WLCSP-12 567RZ compliant EAR99 8542.39.00.01 onsemi
HEF4541BT,512
Nexperia
$0.4736 Yes Obsolete 1 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 15 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC PLASTIC, SO-14 14 SOT108-1 compliant EAR99 8542.39.00.01 Nexperia 1995-01-01
PCF85263AT/AJ
NXP Semiconductors
$0.4762 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant EAR99 8542.39.00.01 NXP
PCF85063BTL/1,118
NXP Semiconductors
$0.4829 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(SPI), SERIAL, 3-WIRE Y 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-N10 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS DFN 2.60 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1197-1, DFN-10 10 SOT1197-1 compliant NXP